Filter Your Search
1 - 10 of 14 results
|
SW260C-5.0-33
Nuvotem Talema
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 33 µH | 47 mΩ | 5 A | Iron | 9560 | 130 °C | -40 °C | Toroidal | PCB Mount | 800 µm | 3.5 mm | 11.4 mm | 2.8 mm | 24.1 mm | 15.2 mm | NUVOTEM TALEMA | compliant | EAR99 | 8504.50.80.00 | ||
|
SW260C-5.0-23
Nuvotem Talema
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 23 µH | 26 mΩ | 5 A | Iron | 8345 | 130 °C | -40 °C | Toroidal | PCB Mount | 800 µm | 3.5 mm | 7.6 mm | 2.8 mm | 21 mm | 11.4 mm | NUVOTEM TALEMA | compliant | EAR99 | 8504.50.80.00 | ||
|
SW260S-5.0-33
Nuvotem Talema
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 36 µH | 19 mΩ | 5 A | Iron | 130 °C | -40 °C | Toroidal | SMT | 12.7 mm | 27.9 mm | 30.99 mm | NUVOTEM TALEMA | compliant | EAR99 | 8504.50.80.00 | ||||||
|
SW260C-5.0-10
Nuvotem Talema
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 10 µH | 25 mΩ | 5 A | Iron | 6545 | 130 °C | -40 °C | Toroidal | PCB Mount | 750 µm | 3.5 mm | 7.6 mm | 2.8 mm | 16.5 mm | 11.4 mm | NUVOTEM TALEMA | compliant | EAR99 | 8504.50.80.00 | ||
|
SW260S-4.9-23
Nuvotem Talema
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 22.8 µH | 36 mΩ | 4.9 A | Iron | 9393 | 130 °C | -40 °C | Toroidal | SMT | 12.6 mm | 23.5 mm | 23.5 mm | NUVOTEM TALEMA | compliant | EAR99 | 8504.50.80.00 | |||||
|
SW260C-5.0-50
Nuvotem Talema
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 50 µH | 50 mΩ | 5 A | Iron | 9560 | 130 °C | -40 °C | Toroidal | PCB Mount | 900 µm | 3.5 mm | 11.4 mm | 2.8 mm | 24.1 mm | 15.2 mm | NUVOTEM TALEMA | compliant | EAR99 | 8504.50.80.00 | ||
|
SW260C-5.0-15
Nuvotem Talema
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 14.8 µH | 23 mΩ | 5 A | Iron | 6545 | 130 °C | -40 °C | Toroidal | PCB Mount | 800 µm | 3.5 mm | 7.6 mm | 2.8 mm | 16.5 mm | 11.4 mm | NUVOTEM TALEMA | compliant | EAR99 | 8504.50.80.00 | ||
|
SW260S-5.0-23
Nuvotem Talema
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 24.7 µH | 13 mΩ | 5 A | Iron | 130 °C | -40 °C | Toroidal | SMT | 12.7 mm | 27.9 mm | 30.99 mm | NUVOTEM TALEMA | compliant | EAR99 | 8504.50.80.00 | ||||||
|
SW260S-5.0-50
Nuvotem Talema
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 52 µH | 25 mΩ | 5 A | Iron | 130 °C | -40 °C | Toroidal | SMT | 12.7 mm | 27.9 mm | 30.99 mm | NUVOTEM TALEMA | compliant | EAR99 | 8504.50.80.00 | ||||||
|
SW260C-4.9-23
Nuvotem Talema
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 22.8 µH | 36 mΩ | 4.9 A | Iron | 8345 | 130 °C | -40 °C | Toroidal | PCB Mount | 800 µm | 3.5 mm | 7.6 mm | 2.8 mm | 21 mm | 11.4 mm | NUVOTEM TALEMA | compliant | EAR99 | 8504.50.80.00 |