Filter Your Search
1 - 10 of 49 results
|
SW4458B
TT Electronics Resistors
|
Check for Price | Active | TT ELECTRONICS PLC | unknown | AC-DC REGULATED POWER SUPPLY MODULE | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SW44KBN515
IXYS UK Westcode
|
Check for Price | Obsolete | 510 A | 1.92 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 4.4 kV | 1 | GENERAL PURPOSE | 10.58 kA | 1 | Not Qualified | O-MUPM-D2 | 160 °C | CATHODE | 2 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | WESTCODE SEMICONDUCTORS LTD | unknown | O-MUPM-D2 | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||||||
|
SW4454-D-A
TT Electronics Resistors
|
Check for Price | Active | 1 A | NO | HYBRID | 1 | R-XXMA-X | 40 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | TT ELECTRONICS PLC | unknown | AC-DC REGULATED POWER SUPPLY MODULE | GS, CE, UL, SAA, EN, FCC | 74.88 % | 264 V | 90 V | 43.55 mm | 1 % | 5 % | 1 | 5.9 V | XMA | OUTPUT OVER CURRENT; SHORT CIRCUIT | 0.0707 Vrms | 28.9 mm | 6 W | NO | 40.9 mm | |||||||||||||||||||||||||||||
|
SW44CXC15C
IXYS UK Westcode
|
Check for Price | Obsolete | 3.75 kA | 2 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 4.4 kV | 1 | GENERAL PURPOSE | 35 kA | 1 | Not Qualified | O-MEDB-N2 | 160 °C | 2 | METAL | ROUND | DISK BUTTON | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | unknown | O-MEDB-N2 | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||||
|
SW4455C
TT Electronics Resistors
|
Check for Price | Active | 800 mA | NO | HYBRID | 1 | R-XXMA-X | 40 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | TT ELECTRONICS PLC | unknown | AC-DC REGULATED POWER SUPPLY MODULE | CE, CSA, TCA, TUV, UL | 73.4 % | 264 V | 90 V | 65 mm | 5 % | 5 % | 1 | 7.5 V | XMA | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT | 0.053025 Vrms | 35 mm | 6 W | NO | 36 mm | 7.875 V | 7.125 V | |||||||||||||||||||||||||||
|
SW44CXC815
IXYS Corporation
|
Check for Price | Obsolete | 1.86 kA | 2.02 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 4.4 kV | 1 | GENERAL PURPOSE | 21 kA | 1 | Not Qualified | O-MEDB-N2 | 160 °C | 2 | METAL | ROUND | DISK BUTTON | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||||||||
|
ACDSW4448-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Yes | Not Recommended | 200 mA | 4 ns | 425 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | GENERAL PURPOSE | 2 A | 1 | R-PDSO-G2 | AEC-Q101 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | R-PDSO-G2 | EAR99 | 8541.10.00.70 | |||||||||||||||||||||||||||
|
SW44CXC350
IXYS Corporation
|
Check for Price | Obsolete | 1.03 kA | 2.7 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 4.4 kV | 1 | GENERAL PURPOSE | 7.2 kA | 1 | Not Qualified | O-MEDB-N2 | 150 °C | 2 | METAL | ROUND | DISK BUTTON | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||||||||
|
SW44CXC920
IXYS Corporation
|
Check for Price | Obsolete | 2.055 kA | SILICON | RECTIFIER DIODE | SINGLE | YES | 4.4 kV | 1 | GENERAL PURPOSE | 19 kA | 1 | Not Qualified | O-MEDB-N2 | 2 | METAL | ROUND | DISK BUTTON | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||||||||||
|
SW4456-H
TT Electronics Resistors
|
Check for Price | Active | 670 mA | NO | HYBRID | 1 | R-XXMA-X | 40 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | TT ELECTRONICS PLC | unknown | AC-DC REGULATED POWER SUPPLY MODULE | PACKAGE | CE, CUL, EN, TUV | 79.03 % | 264 V | 5 % | 5 % | 1 | 9 V | XMA | OVER LOAD; OVER VOLTAGE | 0.0707 Vrms | 6 W | NO | 9.45 V | 8.55 V | 90 V | COMMERCIAL |