Filter Your Search
1 - 2 of 2 results
|
SWM30-48-EV-P5R
CUI Inc
|
Check for Price | Yes | Active | 115 V | 48 V | 264 V | 90 V | 620 mA | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 % | 5 % | 1 | SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT | 0.16968 Vrms | HYBRID | 30 W | 3 s | R-XXMA-X | TUV, EN, CE | 40 °C | NOT SPECIFIED | EN 60601-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 43 mm | 76 mm | CUI INC | compliant | CUI Inc. | ||
|
SWM30-48-EV-P5
CUI Inc
|
Check for Price | Yes | Active | 115 V | 48 V | 264 V | 90 V | 620 mA | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 % | 5 % | 1 | SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT | 0.16968 Vrms | HYBRID | 30 W | 3 s | R-XXMA-X | TUV, EN, CE | 40 °C | NOT SPECIFIED | EN 60601-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 43 mm | 76 mm | CUI INC | compliant | CUI Inc. |