Parametric results for: swpr-001t-p025 under Assembly Items

Filter Your Search

1 - 10 of 277 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: swpr001tp025,001t
Select parts from the table below to compare.
Compare
Compare
SSFH-001T-P0.5
JST Manufacturing
$0.0162 Yes Active 22 AWG 10 mΩ 300 V 300 V CONTACT FEMALE SQUARE PIN-SOCKET 3 A LOW PROFILE CSA; UL NO NO NO 105 °C -55 °C 0.051 inch CONNECTOR ACCESSORY COPPER ALLOY STRAIGHT CRIMP LEXCONNECTOR 0.086 inch J S T MFG CO LTD unknown EAR99 JST (JAPAN SOLDERLESS TERMINALS)
SXA-001T-P0.6
JST Manufacturing
$0.0177 Yes Yes Active 22 AWG 28 AWG 20 mΩ 250 V 250 V CONTACT FEMALE SQ PIN-SKT 3 A CONTACT FINISH: TIN UL NO NO NO 85 °C -25 °C 0.075 inch 0.031 inch CONNECTOR ACCESSORY PHOSPHOR BRONZE STRAIGHT CRIMP XA CONNECTOR 0.114 inch J S T MFG CO LTD unknown EAR99 JST (JAPAN SOLDERLESS TERMINALS) ROHS COMPLIANT 8536.90.40.00
SPH-001T-P0.5S
JST Manufacturing
$0.0208 Yes Active 22 AWG 26 AWG CONTACT NO NO NO CONNECTOR ACCESSORY CRIMP J S T MFG CO LTD unknown EAR99 JST (JAPAN SOLDERLESS TERMINALS)
SXH-001T-P0.6
JST Manufacturing
$0.0234 Yes Yes Active 22 AWG 28 AWG 10 mΩ 250 V 250 V CONTACT FEMALE BELLOWED CONTACT 3 A NO NO NO 85 °C -25 °C 0.075 inch 0.035 inch CONNECTOR ACCESSORY STRIP OR LOOSE PHOSPHOR BRONZE STRAIGHT CRIMP 0.078 inch J S T MFG CO LTD unknown EAR99 JST (JAPAN SOLDERLESS TERMINALS) ROHS COMPLIANT 8536.90.40.00
BXH-001T-P0.6
JST Manufacturing
$0.0243 Yes Active 22 AWG 20 mΩ 250 V 250 V CONTACT FEMALE 3 A TUV; UL NO NO NO 85 °C -25 °C CONNECTOR ACCESSORY LOCKING STRAIGHT CRIMP J S T MFG CO LTD unknown EAR99 JST (JAPAN SOLDERLESS TERMINALS)
SXA-001T-P0.6L
JST Manufacturing
$0.0266 Yes Active 22 AWG 26 AWG 20 mΩ 250 V 250 V CONTACT FEMALE 3 A CONTACT FINISH: TIN CSA; TUV; UL NO NO NO 85 °C -25 °C 0.067 inch 0.051 inch CONNECTOR ACCESSORY PHOSPHOR BRONZE STRAIGHT CRIMP XA CONNECTOR 0.114 inch J S T MFG CO LTD unknown EAR99 JST (JAPAN SOLDERLESS TERMINALS) 8536.90.40.00
SPHD-001T-P0.5
JST Manufacturing
$0.0274 Yes Yes Active 22 AWG 26 AWG 20 mΩ 100 V 100 V CONTACT FEMALE BELLOWED CONTACT 3 A CONTACT FINISH: TIN NO NO NO 85 °C -25 °C 0.059 inch 0.039 inch CONNECTOR ACCESSORY PHOSPHOR BRONZE STRAIGHT CRIMP PBV SERIES CONNECTOR 0.112 inch J S T MFG CO LTD compliant EAR99 JST (JAPAN SOLDERLESS TERMINALS) ROHS COMPLIANT 8536.90.40.00
SXAM-001T-P0.6
JST Manufacturing
$0.0277 Yes Active 22 AWG 28 AWG 20 mΩ 250 V 250 V CONTACT MALE 3 A CONTACT FINISH: TIN NO NO NO 105 °C -25 °C 0.075 inch 0.031 inch CONNECTOR ACCESSORY PHOSPHOR BRONZE STRAIGHT CRIMP XA CONNECTOR 0.114 inch J S T MFG CO LTD unknown EAR99 JST (JAPAN SOLDERLESS TERMINALS) 8536.90.40.00
SBH-001T-P0.5
JST Manufacturing
$0.0314 Yes Yes Active 22 AWG 28 AWG 20 mΩ 600 V 600 V CONTACT FEMALE BELLOWED TYPE 1 A TIN PLATED CSA; UL NO NO NO 85 °C -25 °C 0.094 inch 0.063 inch CONNECTOR ACCESSORY PHOSPHOR BRONZE STRAIGHT CRIMP BH SERIES CONNECTOR 0.146 inch J S T MFG CO LTD unknown EAR99 JST (JAPAN SOLDERLESS TERMINALS) ROHS COMPLIANT 8536.90.40.00
SXM-001T-P0.6
JST Manufacturing
$0.0317 Yes Active 22 AWG 28 AWG 20 mΩ 250 V 250 V CONTACT MALE 3 A TIN PLATED CSA; UL NO NO NO 85 °C -25 °C 0.075 inch 0.031 inch CONNECTOR ACCESSORY PHOSPHOR BRONZE STRAIGHT CRIMP XM SERIES CONNECTOR 0.114 inch J S T MFG CO LTD unknown EAR99 8536.90.40.00