Filter Your Search
1 - 10 of 11 results
|
SWS75-3
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 115 V | 3.3 V | 265 V | 85 V | 3 V | 15 V | 15 A | 1 | AC-DC POWER FACTOR CORRECTION MODULE | 72 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 49.5 W | CE, CSA, EN, UL | 70 °C | -10 °C | 93.98 mm | 169.93 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | ||
|
SWS75-15
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 115 V | 15 V | 265 V | 85 V | 13.5 V | 5 V | 5 A | 1 | AC-DC POWER FACTOR CORRECTION MODULE | 85 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 75 W | CE, CSA, EN, UL | 70 °C | -10 °C | 93.98 mm | 169.93 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | ||
|
SWS75-5/CO2
TDK-Lambda Corporation
|
Check for Price | Obsolete | 115 V | 5 V | 265 V | 85 V | 4.5 V | 5.5 V | 15 A | 1 | AC-DC POWER FACTOR CORRECTION MODULE | 77 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 75 W | CE, CSA, EN, UL | 70 °C | -10 °C | 93.98 mm | 169.93 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | |||
|
SWS75-12/CO2
TDK-Lambda Corporation
|
Check for Price | Obsolete | 115 V | 12 V | 265 V | 85 V | 10.8 V | 13.2 V | 6.3 A | 1 | AC-DC POWER FACTOR CORRECTION MODULE | 83 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 75 W | CE, CSA, EN, UL | 70 °C | -10 °C | 93.98 mm | 169.93 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | |||
|
SWS75-15/CO2
TDK-Lambda Corporation
|
Check for Price | Obsolete | 115 V | 15 V | 265 V | 85 V | 13.5 V | 16.5 V | 5 A | 1 | AC-DC POWER FACTOR CORRECTION MODULE | 85 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 75 W | CE, CSA, EN, UL | 70 °C | -10 °C | 93.98 mm | 169.93 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | |||
|
SWS75-24/CO2
TDK-Lambda Corporation
|
Check for Price | Obsolete | 115 V | 24 V | 265 V | 85 V | 21.6 V | 26.4 V | 3.2 A | 1 | AC-DC POWER FACTOR CORRECTION MODULE | 85 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 75 W | CE, CSA, EN, UL | 70 °C | -10 °C | 93.98 mm | 169.93 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | |||
|
SWS75-24
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 115 V | 24 V | 265 V | 85 V | 21.6 V | 3.2 V | 3.2 A | 1 | AC-DC POWER FACTOR CORRECTION MODULE | 85 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 76.8 W | CE, CSA, EN, UL | 70 °C | -10 °C | 93.98 mm | 169.93 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | ||
|
SWS75-3/CO2
TDK-Lambda Corporation
|
Check for Price | Obsolete | 115 V | 3.3 V | 265 V | 85 V | 3 V | 3.6 V | 15 A | 1 | AC-DC POWER FACTOR CORRECTION MODULE | 72 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 75 W | CE, CSA, EN, UL | 70 °C | -10 °C | 93.98 mm | 169.93 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | |||
|
SWS75
TDK-Lambda Corporation
|
Check for Price | Obsolete | AC-DC POWER FACTOR CORRECTION MODULE | TDK-LAMBDA CORP | , | unknown | EAR99 | ||||||||||||||||||||
|
SWS75-12
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 115 V | 12 V | 265 V | 85 V | 10.8 V | 6.3 V | 6.3 A | 1 | AC-DC POWER FACTOR CORRECTION MODULE | 83 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 75.6 W | CE, CSA, EN, UL | 70 °C | -10 °C | 93.98 mm | 169.93 mm | TDK-LAMBDA CORP | , | compliant | EAR99 |