Filter Your Search
1 - 10 of 2,546 results
|
SWW249CD-6X601U622U4602
APEM Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 50000 Cycle(s) | DPDT | LATCHED | ROCKER SWITCH | LARGE ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 11.35 mm | 13 mm | 12.7 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||
|
SWW239AD-6X653ULU627U4602
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 40000 Cycle(s) | SPDT | LATCHED | ROCKER SWITCH | ROCKER | 5A@125VAC | 4A@30VDC | 5 A | 125 V | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 6.6 mm | 13 mm | 12.7 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||
|
SWW239CD-6X653U624U4602
APEM Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 50000 Cycle(s) | SPDT | LATCHED | ROCKER SWITCH | ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 6.6 mm | 13 mm | 12.7 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||
|
SWW246CD-6X1159U622U4602
APEM Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 100000 Cycle(s) | DPDT | LATCHED | ROCKER SWITCH | LARGE ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 11.35 mm | 13 mm | 12.7 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||
|
SWW242AD-6A1159ULU624U4602
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 40000 Cycle(s) | DPDT | LATCHED AND MOMENTARY | ROCKER SWITCH | ROCKER | 5A@125VAC | 4A@30VDC | 5 A | 125 V | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 11.35 mm | 13 mm | 12.7 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||
|
SWW237A-6X1159ULU625U4602
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 40000 Cycle(s) | SPDT | MOMENTARY | ROCKER SWITCH | ROCKER | 5A@125VAC | 4A@30VDC | 5 A | 125 V | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 6.6 mm | 13 mm | 12.7 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||
|
SWW247A-6X601ULU629U4602
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 40000 Cycle(s) | DPDT | LATCHED AND MOMENTARY | ROCKER SWITCH | ROCKER | 5A@125VAC | 4A@30VDC | 5 A | 125 V | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 11.35 mm | 13 mm | 12.7 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||
|
SWW246AD-6X601U623U4602
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 40000 Cycle(s) | DPDT | LATCHED | ROCKER SWITCH | ROCKER | 5A@125VAC | 4A@30VDC | 5 A | 125 V | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 11.35 mm | 13 mm | 12.7 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||
|
SWW238CD-6X653U621U4602
APEM Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 50000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | ROCKER SWITCH | ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 6.6 mm | 13 mm | 12.7 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||
|
SWW246A-6X653U621/4U4602
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 40000 Cycle(s) | DPDT | LATCHED | ROCKER SWITCH | ROCKER | 5A@125VAC | 4A@30VDC | 5 A | 125 V | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 11.35 mm | 13 mm | 12.7 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 |