Filter Your Search
1 - 10 of 25 results
|
SX28AC75/SS
Qualcomm Atheros
|
Check for Price | No | Transferred | YES | CMOS | 82 mA | COMMERCIAL | Not Qualified | R-PDSO-G28 | 70 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | QUALCOMM ATHEROS INC | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
SX28AC/SS
Ubicom Inc
|
Check for Price | Obsolete | YES | CMOS | 5.5 V | 5 V | COMMERCIAL | Not Qualified | R-PDSO-G28 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 1.78 mm | 5.29 mm | 10.2 mm | UBICOM INC | unknown | PLASTIC, SSOP-28 | 8 | NO | SX | 75 MHz | I2C | YES | 2 | 136 | 2048 | FLASH | 50 MHz | 4.5 V | SERIAL IO/COMMUNICATION CONTROLLER, I2C BUS | |||||||||||||
|
SX28AC-I/SO
Qualcomm Atheros
|
Check for Price | No | Transferred | YES | CMOS | 82 mA | INDUSTRIAL | Not Qualified | R-PDSO-G28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | QUALCOMM ATHEROS INC | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
SX28AC-I/DP
Ubicom Inc
|
Check for Price | No | Obsolete | e0 | Tin/Lead (Sn/Pb) | UBICOM INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
SX28AC75/DP
Ubicom Inc
|
Check for Price | No | Obsolete | e0 | Tin/Lead (Sn/Pb) | UBICOM INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
SX28AC/SO
Qualcomm Atheros
|
Check for Price | No | Transferred | YES | CMOS | COMMERCIAL | Not Qualified | R-PDSO-G28 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | QUALCOMM ATHEROS INC | unknown | 8542.31.00.01 | 8 | SX | 136 | 2048 | FLASH | 50 MHz | ||||||||||||||||||||||||
|
SX28AC-I/SS
Qualcomm Atheros
|
Check for Price | No | Transferred | YES | CMOS | 82 mA | INDUSTRIAL | Not Qualified | R-PDSO-G28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | QUALCOMM ATHEROS INC | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
SX28AC75/DP
Qualcomm Atheros
|
Check for Price | No | Transferred | NO | CMOS | 82 mA | COMMERCIAL | Not Qualified | R-PDIP-T28 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | QUALCOMM ATHEROS INC | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
SX28AC/SS-G
Parallax Inc
|
Check for Price | Yes | Obsolete | YES | CMOS | ALSO OPERATES 50 MHZ AT 3 V SUPPLY AND TEMP -40 TO 85 | 5.5 V | 5 V | COMMERCIAL | R-PDSO-G28 | 70 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | PARALLAX INC | unknown | 8542.31.00.01 | GREEN, SSOP-28 | NO | 75 MHz | I2C | YES | 4.5 V | SERIAL IO/COMMUNICATION CONTROLLER, I2C BUS | Parallax | ||||||||||||||||
|
SX28AC/DP
Qualcomm Atheros
|
Check for Price | Transferred | NO | CMOS | COMMERCIAL | Not Qualified | R-PDIP-T28 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | QUALCOMM ATHEROS INC | unknown | 8542.31.00.01 | DIP-28 | 8 | SX | 136 | 2048 | FLASH | 50 MHz |