Filter Your Search
1 - 2 of 2 results
|
SY100E195JITR
Microchip Technology Inc
|
Check for Price | Active | 3.63 ns | 1 | YES | QCCJ | 100E | SILICON DELAY LINE | ECL | COMPLEMENTARY | 179 mA | YES | 5.5 V | 4.2 V | INDUSTRIAL | S-PQCC-J28 | 85 °C | -40 °C | 127 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICROCHIP TECHNOLOGY INC | QLCC | PLCC-28 | 28 | compliant | 8542.39.00.01 | ||||||||||
|
SY100E195JITR
Micrel Inc
|
Check for Price | No | Transferred | 4.72 ns | 3.63 ns | 1 | YES | QCCJ | 100E | SILICON DELAY LINE | ECL | COMPLEMENTARY | 179 mA | YES | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 127 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICREL INC | QLCC | QCCJ, LDCC28,.5SQ | 28 | not_compliant | 8542.39.00.01 |