Filter Your Search
1 - 2 of 2 results
|
SY100EP16UZTR
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | 2.5 V | DIFFERENTIAL | 1 | 1 | 330 ps | LINE TRANSCEIVER | ALSO OPERATES WITH NEG SUPPLY FROM -2.375V TO -3.6V IN NECL MODE | YES | GENERAL PURPOSE | 1 | 330 ps | 3.6 V | 2.375 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
SY100EP16UZ-TR
Microchip Technology Inc
|
Check for Price | Not Recommended | 2.5 V | DIFFERENTIAL | 1 | 1 | 330 ps | LINE TRANSCEIVER | ALSO OPERATES WITH NEG SUPPLY FROM -2.375V TO -3.6V IN NECL MODE | YES | GENERAL PURPOSE | 1 | 330 ps | 3.6 V | 2.375 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICROCHIP TECHNOLOGY INC | SOP, | compliant | EAR99 | 8542.39.00.01 |