Filter Your Search
1 - 6 of 6 results
|
SY100S336JCTR
Microchip Technology Inc
|
Check for Price | No | Transferred | 1.1 ns | 1 | 4 | YES | QCCJ | BIDIRECTIONAL | POSITIVE EDGE | OPEN-EMITTER | 100S | BINARY COUNTER | ECL | CAN BE USED AS 4-BIT BIDIRECTIONAL SHIFT REGISTER | 700 MHz | YES | SYNCHRONOUS | 170 mA | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MICREL INC | PLASTIC, LCC-28 | not_compliant | 8542.39.00.01 | |||||||||||
|
SY100S336JC
Microchip Technology Inc
|
Check for Price | No | Obsolete | -4.5 V | 1.1 ns | 1 | 4 | YES | QCCJ | BIDIRECTIONAL | POSITIVE EDGE | OPEN-EMITTER | 100S | BINARY COUNTER | ECL | CAN BE USED AS 4-BIT BIDIRECTIONAL SHIFT REGISTER | 700 MHz | YES | SYNCHRONOUS | -5.5 V | -4.2 V | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | 240 | 30 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICREL INC | PLASTIC, LCC-28 | not_compliant | 8542.39.00.01 | |||
|
SY100S336JC
Synergy Semiconductor Corp
|
Check for Price | No | Transferred | 1.1 ns | 1 | 4 | YES | QCCJ | BIDIRECTIONAL | POSITIVE EDGE | OPEN-EMITTER | 100S | BINARY COUNTER | ECL | CAN BE USED AS 4-BIT BIDIRECTIONAL SHIFT REGISTER | 700 MHz | YES | SYNCHRONOUS | 170 mA | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SYNERGY SEMICONDUCTOR CORP | unknown | |||||||||||||
|
SY100S336JC
Micrel Inc
|
Check for Price | No | Obsolete | -4.5 V | 1.1 ns | 1 | 4 | YES | QCCJ | BIDIRECTIONAL | POSITIVE EDGE | OPEN-EMITTER | 100S | BINARY COUNTER | ECL | CAN BE USED AS 4-BIT BIDIRECTIONAL SHIFT REGISTER | 700 MHz | YES | SYNCHRONOUS | -5.5 V | -4.2 V | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | 240 | 30 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICREL INC | PLASTIC, LCC-28 | not_compliant | 8542.39.00.01 | |||
|
SY100S336JCTR
Micrel Inc
|
Check for Price | No | Transferred | 1.1 ns | 1 | 4 | YES | QCCJ | BIDIRECTIONAL | POSITIVE EDGE | OPEN-EMITTER | 100S | BINARY COUNTER | ECL | CAN BE USED AS 4-BIT BIDIRECTIONAL SHIFT REGISTER | 700 MHz | YES | SYNCHRONOUS | 170 mA | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MICREL INC | PLASTIC, LCC-28 | not_compliant | 8542.39.00.01 | |||||||||||
|
SY100S336JCTR
Synergy Semiconductor Corp
|
Check for Price | No | Transferred | 1.1 ns | 1 | 4 | YES | QCCJ | BIDIRECTIONAL | POSITIVE EDGE | OPEN-EMITTER | 100S | BINARY COUNTER | ECL | CAN BE USED AS 4-BIT BIDIRECTIONAL SHIFT REGISTER | 700 MHz | YES | SYNCHRONOUS | 170 mA | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SYNERGY SEMICONDUCTOR CORP | unknown |