Filter Your Search
1 - 2 of 2 results
|
SY10EL05ZGTR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 390 ps | 440 ps | 1 | 2 | YES | SOP | NO | 10EL | AND/NAND GATE | ECL10K | 22 mA | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.94 mm | 4.93 mm | MICREL INC | SOIC | 0.150 INCH, LEAD FREE, SOIC-8 | 8 | unknown | 8542.39.00.01 | ||
|
SY10EL05ZGTR
Micrel Inc
|
Check for Price | Yes | Obsolete | 390 ps | 440 ps | 1 | 2 | YES | SOP | NO | 10EL | AND/NAND GATE | ECL10K | 22 mA | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.94 mm | 4.93 mm | MICREL INC | SOIC | 0.150 INCH, LEAD FREE, SOIC-8 | 8 | unknown | 8542.39.00.01 |