Filter Your Search
1 - 4 of 4 results
|
SY10EP05VKI
Microchip Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 260 ps | 260 ps | 1 | 2 | YES | TSSOP | NO | 10E | AND/NAND GATE | ECL | ALSO OPERATES WITH VEE = -3.0V TO -5.5V WITH VCC = 0V | 29 mA | 5.5 V | 3 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICREL INC | MSOP | MSOP-8 | 8 | not_compliant | 8542.39.00.01 | |||
|
SY10EP05VKI
Micrel Inc
|
Check for Price | No | Obsolete | 3.3 V | 260 ps | 260 ps | 1 | 2 | YES | TSSOP | NO | 10E | AND/NAND GATE | ECL | ALSO OPERATES WITH VEE = -3.0V TO -5.5V WITH VCC = 0V | 29 mA | 5.5 V | 3 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICREL INC | MSOP | MSOP-8 | 8 | not_compliant | 8542.39.00.01 | |||
|
SY10EP05VKITR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 260 ps | 260 ps | 1 | 2 | YES | TSSOP | NO | 10E | AND/NAND GATE | ECL | ALSO OPERATES WITH VEE = -3.0V TO -5.5V WITH VCC = 0V | 29 mA | 5.5 V | 3 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICREL INC | MSOP | MSOP-8 | 8 | not_compliant | 8542.39.00.01 | ||
|
SY10EP05VKITR
Micrel Inc
|
Check for Price | No | Obsolete | 3.3 V | 260 ps | 260 ps | 1 | 2 | YES | TSSOP | NO | 10E | AND/NAND GATE | ECL | ALSO OPERATES WITH VEE = -3.0V TO -5.5V WITH VCC = 0V | 29 mA | 5.5 V | 3 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICREL INC | MSOP | MSOP-8 | 8 | not_compliant | 8542.39.00.01 |