Filter Your Search
1 - 2 of 2 results
![]() |
SY10EP08VKCTR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 260 ps | 300 ps | 1 | 2 | YES | TSSOP | NO | 10E | XOR/XNOR GATE | ECL | ALSO OPERATES WITH VEE = -3.0V TO -5.5V WITH VCC = 0V | 38 mA | 5.5 V | 3 V | COMMERCIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 240 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICREL INC | MSOP | MSOP-8 | 8 | not_compliant | 8542.39.00.01 | ||
![]() |
SY10EP08VKCTR
Micrel Inc
|
Check for Price | No | Obsolete | 3.3 V | 260 ps | 300 ps | 1 | 2 | YES | TSSOP | NO | 10E | XOR/XNOR GATE | ECL | ALSO OPERATES WITH VEE = -3.0V TO -5.5V WITH VCC = 0V | 38 mA | 5.5 V | 3 V | COMMERCIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 240 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICREL INC | MSOP | MSOP-8 | 8 | not_compliant | 8542.39.00.01 |