Filter Your Search
1 - 4 of 4 results
|
SY10EP52VZITR
Microchip Technology Inc
|
Check for Price | Active | 3.3 V | 380 ps | 1 | 1 | YES | SOP | NEGATIVE EDGE | 10E | D FLIP-FLOP | ECL | NECL MODE OPERATING RANGE: VCC=0V, VEE=-3.3V TO -5.5V | 4 GHz | COMPLEMENTARY | 3.63 V | 2.97 V | R-PDSO-G8 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.94 mm | 4.93 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-8 | 8 | compliant | 8542.39.00.01 | ||||||||||||||||
|
SY10EP52VZITR
Micrel Inc
|
Check for Price | No | Transferred | 3.3 V | 380 ps | 410 ps | 1 | 1 | YES | SOP | 4 GHz | NEGATIVE EDGE | 10E | D FLIP-FLOP | ECL | NECL MODE OPERATING RANGE: VCC=0V, VEE=-3.3V TO -5.5V | 4 GHz | COMPLEMENTARY | 47 mA | 3.63 V | 2.97 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.94 mm | 4.93 mm | MICREL INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | 8542.39.00.01 | ||
|
SY10EP52VZI
Micrel Inc
|
Check for Price | No | Transferred | 3.3 V | 380 ps | 410 ps | 1 | 1 | YES | SOP | 4 GHz | NEGATIVE EDGE | 10E | D FLIP-FLOP | ECL | NECL MODE OPERATING RANGE: VCC=0V, VEE=-3.3V TO -5.5V | 4 GHz | COMPLEMENTARY | 47 mA | 3.63 V | 2.97 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.94 mm | 4.93 mm | MICREL INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | 8542.39.00.01 | |||
|
SY10EP52VZI
Microchip Technology Inc
|
Check for Price | Active | 3.3 V | 380 ps | 1 | 1 | YES | SOP | NEGATIVE EDGE | 10E | D FLIP-FLOP | ECL | NECL MODE OPERATING RANGE: VCC=0V, VEE=-3.3V TO -5.5V | 4 GHz | COMPLEMENTARY | 3.63 V | 2.97 V | R-PDSO-G8 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.94 mm | 4.93 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-8 | 8 | compliant | 8542.39.00.01 |