Filter Your Search
1 - 3 of 3 results
|
SY54017RMGTR
Microchip Technology Inc
|
Check for Price | Yes | Transferred | 2.5 V | 470 ps | 1 | 2 | 1 | YES | HVQCCN | 54017 | MULTIPLEXER | COMPLEMENTARY | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | MICREL INC | DFN | HVQCCN, | 16 | MLF | compliant | 8542.39.00.01 | |||
|
SY54017RMG-TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 2.5 V | 470 ps | 1 | 2 | 1 | YES | HVQCCN | 54017 | MULTIPLEXER | COMPLEMENTARY | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | 3 X 3 MM, LEAD FREE, MLF-16 | compliant | 8542.39.00.01 | EAR99 | |||||
|
SY54017RMGTR
Micrel Inc
|
Check for Price | Yes | Transferred | 2.5 V | 470 ps | 1 | 2 | 1 | YES | HVQCCN | 54017 | MULTIPLEXER | COMPLEMENTARY | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | MICREL INC | DFN | HVQCCN, | 16 | MLF | compliant | 8542.39.00.01 |