Filter Your Search
1 - 9 of 9 results
|
SY58012UMG
Microchip Technology Inc
|
$5.4382 | Yes | Active | 2.5 V | 260 ps | 1 | YES | HVQCCN | 58012 | LOW SKEW CLOCK DRIVER | SEATED HT-CALCULATED; ALSO OPERATES AT 3.3V SUPPLY | 5 GHz | DIFFERENTIAL | 2 | 80 mA | 15 ps | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TUBE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 950 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MLF-16 | compliant | 8542.39.00.01 | Microchip | ||||||||||
|
SY58012UMG
Micrel Inc
|
$7.7849 | Yes | Transferred | 2.5 V | 260 ps | 260 ps | 1 | YES | HVQCCN | 58012 | LOW SKEW CLOCK DRIVER | CAN ALSO OPERATE WITH 3.3V SUPPLY | 5 GHz | DIFFERENTIAL | 2 | 15 ps | 3.6 V | 2.375 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 950 µm | 3 mm | 3 mm | MICREL INC | 3 X 3 MM, LEAD FREE, MLF-16 | compliant | |||||||||||
|
SY58012UMG-TR
Microchip Technology Inc
|
$14.4300 | Yes | Active | 2.5 V | 260 ps | 1 | YES | HVQCCN | 58012 | LOW SKEW CLOCK DRIVER | CAN ALSO OPERATE WITH 3.3V SUPPLY | 5 GHz | DIFFERENTIAL | 2 | 15 ps | 3.6 V | 2.375 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 950 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | 3 X 3 MM, LEAD FREE, MLF-16 | compliant | 8542.39.00.01 | Microchip | EAR99 | ||||||||
|
SY58012UMITR
Micrel Inc
|
Check for Price | No | Transferred | 2.5 V | 260 ps | 260 ps | 1 | YES | HVQCCN | 58012 | LOW SKEW CLOCK DRIVER | CAN ALSO OPERATE WITH 3.3V SUPPLY | 5 GHz | DIFFERENTIAL | 2 | 15 ps | 3.6 V | 2.375 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 240 | 30 | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | QUAD | 950 µm | 3 mm | 3 mm | MICREL INC | HVQCCN, LCC16,.12SQ,20 | not_compliant | 8542.39.00.01 | DFN | 16 | MLF | ||||||
|
SY58012UMGTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 260 ps | 1 | YES | HVQCCN | 58012 | LOW SKEW CLOCK DRIVER | CAN ALSO OPERATE WITH 3.3V SUPPLY | 5 GHz | DIFFERENTIAL | 2 | 15 ps | 3.6 V | 2.375 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 950 µm | 3 mm | 3 mm | MICREL INC | HVQCCN, | compliant | 8542.39.00.01 | DFN | 16 | MLF | ||||||
|
SY58012UMI
Micrel Inc
|
Check for Price | No | Transferred | 2.5 V | 260 ps | 260 ps | 1 | YES | HVQCCN | 58012 | LOW SKEW CLOCK DRIVER | CAN ALSO OPERATE WITH 3.3V SUPPLY | 5 GHz | DIFFERENTIAL | 2 | 15 ps | 3.6 V | 2.375 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 240 | 30 | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | QUAD | 950 µm | 3 mm | 3 mm | MICREL INC | 3 X 3 MM, MLF-16 | not_compliant | |||||||||||
|
SY58012UMGTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 260 ps | 1 | YES | HVQCCN | 58012 | LOW SKEW CLOCK DRIVER | CAN ALSO OPERATE WITH 3.3V SUPPLY | 5 GHz | DIFFERENTIAL | 2 | 15 ps | 3.6 V | 2.375 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 950 µm | 3 mm | 3 mm | MICREL INC | HVQCCN, | compliant | 8542.39.00.01 | DFN | 16 | MLF | ||||||
|
SY58012UMI
Microchip Technology Inc
|
Check for Price | Active | 2.5 V | 260 ps | 1 | YES | HVQCCN | 58012 | LOW SKEW CLOCK DRIVER | SEATED HT-CALCULATED; ALSO OPERATES AT 3.3V SUPPLY | 5 GHz | DIFFERENTIAL | 2 | 80 mA | 15 ps | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N16 | 85 °C | -40 °C | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 950 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MLF-16 | compliant | 8542.39.00.01 | DFN | 16 | MLF | ||||||||||||||
|
SY58012UMITR
Microchip Technology Inc
|
Check for Price | Active | 2.5 V | 260 ps | 1 | YES | HVQCCN | 58012 | LOW SKEW CLOCK DRIVER | SEATED HT-CALCULATED; ALSO OPERATES AT 3.3V SUPPLY | 5 GHz | DIFFERENTIAL | 2 | 80 mA | 15 ps | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N16 | e0 | 85 °C | -40 °C | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | TIN LEAD | NO LEAD | 500 µm | QUAD | 950 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MLF-16 | compliant | 8542.39.00.01 | DFN | 16 | MLF |