Filter Your Search
1 - 10 of 18 results
|
SY87700VSHTR
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | 3.3 V | ATM/SONET/SDH CLOCK RECOVERY CIRCUIT | 1 | OTHER | S-PQFP-G32 | e4 | Not Qualified | 3 | 85 °C | 32 | PLASTIC/EPOXY | HTQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | 1.2 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, TQFP-32 | compliant | 8542.39.00.01 | |||||||||||||
|
SY87700VZH
Micrel Inc
|
Check for Price | Yes | Transferred | 3.3 V | ATM/SONET/SDH CLOCK RECOVERY CIRCUIT | ATM; SDH; SONET | 1 | 230 µA | OTHER | R-PDSO-G28 | e4 | Not Qualified | 2 | 85 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.52 mm | 17.93 mm | 2.65 mm | MICREL INC | 0.300 INCH, LEAD FREE, SOIC-28 | compliant | |||||||||
|
SY87700VZCTR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | ATM/SONET/SDH CLOCK RECOVERY CIRCUIT | ATM; SDH; SONET | 1 | 230 µA | OTHER | R-PDSO-G28 | e0 | Not Qualified | 1 | 85 °C | 240 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn75Pb25) | GULL WING | 1.27 mm | DUAL | 7.52 mm | 17.93 mm | 2.65 mm | MICREL INC | SOP, SOP28,.4 | not_compliant | 8542.39.00.01 | SOIC | 28 | ||||||
|
SY87700VHH
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 3.3 V | ATM/SONET/SDH CLOCK RECOVERY CIRCUIT | 1 | OTHER | S-PQFP-G32 | e3 | Not Qualified | 3 | 85 °C | 32 | PLASTIC/EPOXY | HTQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | 1.2 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, TQFP-32 | compliant | 8542.39.00.01 | EAR99 | Microchip | |||||||||||
|
SY87700VSH
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | 3.3 V | ATM/SONET/SDH CLOCK RECOVERY CIRCUIT | 1 | OTHER | S-PQFP-G32 | e4 | Not Qualified | 3 | 85 °C | 32 | PLASTIC/EPOXY | HTQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | 1.2 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, TQFP-32 | compliant | 8542.39.00.01 | |||||||||||||
|
SY87700VSC
Micrel Inc
|
Check for Price | No | No | Obsolete | 3.3 V | BIPOLAR | ATM/SONET/SDH CLOCK RECOVERY CIRCUIT | ATM; SDH; SONET | 1 | 230 µA | OTHER | R-PDSO-G28 | e0 | Not Qualified | 3 | 85 °C | 240 | 30 | 28 | PLASTIC/EPOXY | HSOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 7.52 mm | 17.93 mm | 2.52 mm | MICREL INC | HSOP, SOP28,.4 | not_compliant | 8542.39.00.01 | SOIC | 28 | ||||
|
SY87700VHH
Micrel Inc
|
Check for Price | Yes | Transferred | 3.3 V | ATM/SONET/SDH CLOCK RECOVERY CIRCUIT | ATM; SDH; SONET | 1 | 230 µA | OTHER | S-PQFP-G32 | e4 | Not Qualified | 3 | 85 °C | 260 | 40 | 32 | PLASTIC/EPOXY | HTQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | 1.2 mm | MICREL INC | LEAD FREE, TQFP-32 | compliant | |||||||||
|
SY87700VHHTR
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | 3.3 V | ATM/SONET/SDH CLOCK RECOVERY CIRCUIT | 1 | OTHER | S-PQFP-G32 | e3 | Not Qualified | 3 | 85 °C | 32 | PLASTIC/EPOXY | HTQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | 1.2 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, TQFP-32 | compliant | 8542.39.00.01 | |||||||||||||
|
SY87700VHC
Microchip Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | BIPOLAR | ATM/SONET/SDH CLOCK RECOVERY CIRCUIT | ATM; SDH; SONET | 1 | 230 µA | OTHER | S-PQFP-G32 | e0 | Not Qualified | 3 | 85 °C | 240 | 30 | 32 | PLASTIC/EPOXY | HTQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | 1.2 mm | MICREL INC | HTQFP, TQFP32,.35SQ,32 | not_compliant | 8542.39.00.01 | QFP | 32 | |||||
|
SY87700VHC
Micrel Inc
|
Check for Price | No | Obsolete | 3.3 V | BIPOLAR | ATM/SONET/SDH CLOCK RECOVERY CIRCUIT | ATM; SDH; SONET | 1 | 230 µA | OTHER | S-PQFP-G32 | e0 | Not Qualified | 3 | 85 °C | 240 | 30 | 32 | PLASTIC/EPOXY | HTQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | 1.2 mm | MICREL INC | HTQFP, TQFP32,.35SQ,32 | not_compliant | 8542.39.00.01 | QFP | 32 |