Filter Your Search
1 - 10 of 751 results
|
MT61K256M32JE-12:A
Micron Technology Inc
|
$14.5750 | Yes | Obsolete | 8.5899 Gbit | 32 | 256MX32 | 1.25 V | MULTI BANK PAGE BURST | SYNCHRONOUS GRAPHICS RAM | AUTO/SELF REFRESH | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | YES | 1.2875 V | 1.2125 V | CMOS | OTHER | R-PBGA-B180 | e1 | 95 °C | 260 | 30 | 180 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 750 µm | BOTTOM | 1.2 mm | 14 mm | 12 mm | MICRON TECHNOLOGY INC | TFBGA, | compliant | EAR99 | 8542.32.00.36 | 2017-10-01 | Micron | ||||||||||||||||
|
MT61K256M32JE-14:A
Micron Technology Inc
|
$16.1900 | Yes | Obsolete | 8.5899 Gbit | 32 | 256MX32 | 1.25 V | MULTI BANK PAGE BURST | SYNCHRONOUS GRAPHICS RAM | AUTO/SELF REFRESH | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | YES | 1.2875 V | 1.2125 V | CMOS | OTHER | R-PBGA-B180 | e1 | 95 °C | 260 | 30 | 180 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 750 µm | BOTTOM | 1.2 mm | 14 mm | 12 mm | MICRON TECHNOLOGY INC | FBGA-180 | compliant | EAR99 | 8542.32.00.36 | 2017-10-01 | Micron | ||||||||||||||||
|
TC59G1632AFB-80
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 3.3 V | 7.5 ns | DUAL BANK PAGE BURST | SYNCHRONOUS GRAPHICS RAM | AUTO/SELF REFRESH | 1 | 1 | 512000 | 524.288 k | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 1 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.27 mm | 20 mm | 14 mm | TOSHIBA CORP | LQFP, | unknown | EAR99 | 8542.32.00.02 | QFP | 100 | |||||||||||||||||
|
MS82V16520-7AGA
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 16.7772 Mbit | 32 | 512KX32 | 3.3 V | 6 ns | DUAL BANK PAGE BURST | SYNCHRONOUS GRAPHICS RAM | AUTO/SELF REFRESH | 1 | 1 | 512000 | 524.288 k | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 3 mm | 20 mm | 14 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP, | unknown | EAR99 | 8542.32.00.02 | QFP | 100 | |||||||||||||||||||
|
MT4LG51264KHG-10
Micron Technology Inc
|
Check for Price | No | Obsolete | 33.5544 Mbit | 64 | 512KX64 | 3.3 V | 6.5 ns | 125 MHz | 1024 | DUAL BANK PAGE BURST | SYNCHRONOUS GRAPHICS RAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | YES | 8 mA | 524 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N144 | Not Qualified | 1 | 70 °C | 144 | UNSPECIFIED | DIMM | DIMM144,32 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 800 µm | DUAL | MICRON TECHNOLOGY INC | SODIMM-144 | unknown | EAR99 | 8542.32.00.02 | MODULE | 144 | |||||||||||||
|
K4D553235F-VC20
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 32 | 8MX32 | 2 V | 350 ps | 500 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS GRAPHICS RAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 2.1 V | 1.9 V | CMOS | COMMERCIAL | S-PBGA-B144 | Not Qualified | 3 | 65 °C | 260 | 144 | PLASTIC/EPOXY | LFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | SAMSUNG SEMICONDUCTOR INC | LFBGA, BGA144,12X12,32 | compliant | EAR99 | 8542.32.00.24 | |||||||||||
|
KMM966G511PN-GH
Samsung Semiconductor
|
Check for Price | Obsolete | 33.5544 Mbit | 64 | 512KX64 | 3.3 V | 6 ns | DUAL BANK PAGE BURST | SYNCHRONOUS GRAPHICS RAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 512000 | 524.288 k | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N144 | Not Qualified | 70 °C | 144 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | SAMSUNG SEMICONDUCTOR INC | , | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||||||||||||
|
VG46VS8325Q-10
Vanguard International Semiconductor Corporation
|
Check for Price | Obsolete | 8.3886 Mbit | 32 | 256KX32 | 3.3 V | 8 ns | 1024 | DUAL BANK PAGE BURST | SYNCHRONOUS GRAPHICS RAM | AUTO/SELF REFRESH | 1 | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 3.4 mm | 20 mm | 14 mm | VANGUARD INTERNATIONAL SEMICONDUCTOR CORP | QFP, | unknown | EAR99 | 8542.32.00.02 | QFP | 100 | |||||||||||||||||
|
K4G323222M-QL60
Samsung Semiconductor
|
Check for Price | No | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 3.3 V | 5.5 ns | 166 MHz | 2048 | DUAL BANK PAGE BURST | SYNCHRONOUS GRAPHICS RAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 260 µA | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | TQFP | TQFP100,.7X.9,25 | RECTANGULAR | FLATPACK, THIN PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.2 mm | 20 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | TQFP, TQFP100,.7X.9,25 | compliant | EAR99 | 8542.32.00.02 | QFP | 100 | |||||||
|
A45L9332AE-6
AMIC Technology
|
Check for Price | No | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 3.3 V | 5.5 ns | 166 MHz | 2048 | DUAL BANK PAGE BURST | SYNCHRONOUS GRAPHICS RAM | AUTO/SELF REFRESH; SEATED HT-CALCULATED | COMMON | 4,8 | 1 | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 4 mA | 310 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 1.5 mm | 20 mm | 14 mm | AMIC TECHNOLOGY CORP | LQFP, QFP100,.63X.87 | unknown | EAR99 | 8542.32.00.02 |