Filter Your Search
1 - 10 of 7,502,176 results
|
KPHM-1608SECK
Kingbright
|
$0.0159 | Yes | Active | SUPER BRIGHT ORANGE | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 250.0 mcd | 610 nm | 120 deg | WATER CLEAR | SINGLE | 0.12 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.65 mm | 450 µm | 1.2 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | ||||||||||
|
CLA1B-MKW-XD0E0E53
Cree, Inc.
|
$0.0184 | Yes | Transferred | WARM WHITE | 80 mA | 1 | YES | SURFACE MOUNT | 3023.0 mcd | 120 deg | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | 100 °C | -40 °C | 4 | TR, 7 INCH | RECTANGULAR | 1.9 mm | CREE INC | compliant | 8541.40.20.00 | ROHS COMPLIANT, PLASTIC, SMD, LCC-4 | ||||||||||||||||
|
KP-2012SRC-PRV
Kingbright
|
$0.0207 | Yes | Yes | Obsolete | SUPER BRIGHT RED | 30 mA | 1 | YES | SURFACE MOUNT | 100.0 mcd | 660 nm | 120 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | 2.35 mm | 1.1 mm | 1.3 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | 2 X 1.25 MM, 1.10 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | |||||||||||
|
JE2835AWT-00-0000-000A0HG940E
Cree, Inc.
|
$0.0219 | Yes | Transferred | NEUTRAL WHITE | 240 mA | 3.3 V | 1 | YES | SURFACE MOUNT | 120 deg | UL RECOGNIZED | SINGLE | SINGLE COLOR LED | 5 V | 105 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.125 mm | 700 µm | CREE LED INC | compliant | 8541.40.20.00 | 2017-12-05 | ||||||||||||||
|
HSMD-C191
Broadcom Limited
|
$0.0221 | Yes | Active | ORANGE | 20 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 8.0 mcd | 605 nm | 170 deg | UNTINTED DIFFUSED | SUPPORTS INFRARED | Amber | SINGLE | 0.0028 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.3 mm | 600 µm | 1 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies | 1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | |||||
|
L128-4080EA3500001
Lumileds
|
$0.0222 | Yes | Active | NEUTRAL WHITE | 150 mA | 3.1 V | 1 | YES | SURFACE MOUNT | 120 deg | SINGLE | SINGLE COLOR LED | 5 V | 105 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2 mm | 650 µm | 2.95 mm | LUMILEDS HOLDING B V | compliant | 8541.40.20.00 | Lumileds | 2017-05-12 | |||||||||||||
|
L128-2780EA3500001
Lumileds
|
$0.0229 | Yes | Active | WARM WHITE | 150 mA | 3.1 V | 1 | YES | SURFACE MOUNT | 120 deg | SINGLE | SINGLE COLOR LED | 5 V | 105 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2 mm | 650 µm | 2.95 mm | LUMILEDS HOLDING B V | compliant | 8541.40.20.00 | Lumileds | 2017-05-12 | |||||||||||||
|
598-8370-117F
Dialight
|
$0.0250 | Yes | Active | GREEN | 20 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 160 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 5 V | 100 °C | -40 °C | 3 | TR, 7 INCH | RECTANGULAR | 1 mm | 2 mm | DIALIGHT CORP | compliant | 8541.40.20.00 | Dialight | ||||||||||||||
|
VLMG31L1M2-GS08
Vishay Intertechnologies
|
$0.0268 | Yes | Active | GREEN | 30 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 19.6 mcd | 565 nm | 120 deg | CLEAR NONDIFFUSED | SUPPORTS INFRARED | Green | SINGLE | SINGLE COLOR LED | 6 V | e3 | 100 °C | -40 °C | 2 | TR | ROUND | Matte Tin (Sn) | 2.8 mm | 1.75 mm | 2.4 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||
|
17-21SURC/S530-A2/TR8
Everlight Electronics Co Ltd
|
$0.0271 | Yes | Yes | Obsolete | BRILLIANT RED | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 38.0 mcd | 632 nm | 140 deg | WATER CLEAR | Orange-Red | SINGLE | 0.015 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.6 mm | 1 mm | 1.4 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.20.00 | Everlight | ROHS COMPLIANT, SMD, 2 PIN | EAR99 |