Filter Your Search
1 - 10 of 72 results
|
T3333292912-000
TE Connectivity
|
$4.5636 | Yes | Active | CONNECTOR ACCESSORY | 0 AWG | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
T33321FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 3.32 kΩ | MIL-R-26, SEMI PRECISION | 275 °C | -55 °C | Tubular | TT ELECTRONICS PLC | compliant | AXIAL LEADED, ROHS COMPLIANT | EAR99 | 8533.21.00.80 | e3 | 1 mm | 38.1 mm | THROUGH HOLE MOUNT | 2 | 6.3 mm | 15.8 mm | TUBULAR PACKAGE | Axial | TR | 4 W | 25 °C | FIXED RESISTOR | NO | WIRE WOUND | 20 ppm/°C | Matte Tin (Sn) | WIRE | 1 % | 457 V | ||||||||||||||||||||||||||||
|
T333-883B-240.000MHZ
Xsis Electronics Inc
|
Check for Price | Obsolete | 125 °C | -55 °C | XSIS ELECTRONICS INC | compliant | DIP4/14,.3 | THROUGH HOLE MOUNT | 4 | NO | HYBRID | 240 MHz | 10 MHz | 240 MHz | METAL | DIP4/14,.3 | Not Qualified | MIL-STD-883 Class B (Modified) | 50 mA | |||||||||||||||||||||||||||||||||||||||||||
|
T333-054.0M
Connor-Winfield
|
Check for Price | Active | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 10 INCH | 85 °C | CONNOR WINFIELD CORP | unknown | SURFACE MOUNT | YES | 54 MHz | Sine | 3 PPM/20 YEAR | NO | 2 % | CLIPPED SINE | 10 kΩ | 800 mV | 7.0mm x 5.0mm x 2.4mm | 3.465 V | 3.135 V | 3.3 V | ||||||||||||||||||||||||||||||||||||||||||
|
T333R2BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 33.2 Ω | MIL-R-26, SEMI PRECISION | 275 °C | -55 °C | Tubular | TT ELECTRONICS PLC | compliant | AXIAL LEADED | EAR99 | 8533.21.00.80 | e3 | 1 mm | 38.1 mm | THROUGH HOLE MOUNT | 2 | 6.3 mm | 15.8 mm | Axial | TR | 4 W | 25 °C | FIXED RESISTOR | NO | WIRE WOUND | 20 ppm/°C | Matte Tin (Sn) | WIRE | 0.1 % | 457 V | |||||||||||||||||||||||||||||
|
T333A-883B-60.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | XSIS ELECTRONICS INC | compliant | Clock | ECL 100K | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
T333-012.5M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 10 INCH | 85 °C | CONNOR WINFIELD CORP | unknown | SURFACE MOUNT | YES | 12.5 MHz | Sine | 3 PPM/20 YEAR | NO | 2 % | CLIPPED SINE | 10 kΩ | 1 V | 7.0mm x 5.0mm x 2.4mm | 3.465 V | 3.135 V | 3.3 V | ||||||||||||||||||||||||||||||||||||||||
|
T33322FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 33.2 kΩ | MIL-R-26, SEMI PRECISION | 275 °C | -55 °C | Tubular | TT ELECTRONICS PLC | compliant | AXIAL LEADED, ROHS COMPLIANT | EAR99 | 8533.21.00.80 | e3 | 1 mm | 38.1 mm | THROUGH HOLE MOUNT | 2 | 6.3 mm | 15.8 mm | TUBULAR PACKAGE | Axial | TR | 4 W | 25 °C | FIXED RESISTOR | NO | WIRE WOUND | 20 ppm/°C | Matte Tin (Sn) | WIRE | 1 % | 457 V | ||||||||||||||||||||||||||||
|
T333-H-10.000MHZ
Xsis Electronics Inc
|
Check for Price | No | Contact Manufacturer | 125 °C | -55 °C | XSIS ELECTRONICS INC | compliant | DIP4/14,.3 | e0 | THROUGH HOLE MOUNT | 14 | NO | Tin/Lead (Sn/Pb) | 10 MHz | METAL | DIP4/14,.3 | MIL-PRF-55310 Class S | 50 mA | Clock | NO | 100 % | ECL | 22.28mm x 12.88mm x 5.59mm | -4.68 V | -5.72 V | -5.2 V | 2 ns | 100 OHM | 2 ms | 60/40 % | ||||||||||||||||||||||||||||||||
|
T333A-883B-240.000MHZ
Xsis Electronics Inc
|
Check for Price | Obsolete | 125 °C | -55 °C | XSIS ELECTRONICS INC | compliant | DIP4/14,.3 | THROUGH HOLE MOUNT | 4 | NO | HYBRID | 240 MHz | 10 MHz | 240 MHz | METAL | DIP4/14,.3 | Not Qualified | MIL-STD-883 Class B (Modified) | 50 mA | 5 V |