Filter Your Search
1 - 10 of 856 results
|
T1450160121-000
TE Connectivity
|
$13.1560 | Yes | Active | TE CONNECTIVITY LTD | unknown | TE Connectivity | CONNECTOR ACCESSORY | POWER AND SIGNAL | ALUMINUM ALLOY | PG21 | SCREW | 0 AWG | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
T1450160125-000
TE Connectivity
|
$13.1560 | Yes | Active | TE CONNECTIVITY LTD | unknown | TE Connectivity | CONNECTOR ACCESSORY | POWER AND SIGNAL | ALUMINUM ALLOY | M25 | SCREW | 0 AWG | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
T1450240121-000
TE Connectivity
|
$13.3440 | Yes | Active | TE CONNECTIVITY LTD | unknown | TE Connectivity | CONNECTOR ACCESSORY | POWER AND SIGNAL | ALUMINUM ALLOY | PG21 | SCREW | 0 AWG | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
T1450160221-000
TE Connectivity
|
$15.0974 | Yes | Active | TE CONNECTIVITY LTD | unknown | TE Connectivity | CONNECTOR ACCESSORY | POWER AND SIGNAL | ALUMINUM ALLOY | 2PG21 | SCREW | 0 AWG | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
T1450162125-000
TE Connectivity
|
$15.0974 | Yes | Active | TE CONNECTIVITY LTD | unknown | TE Connectivity | CONNECTOR ACCESSORY | POWER AND SIGNAL | ALUMINUM ALLOY | PG21/M25 | SCREW | 0 AWG | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
T1450242125-000
TE Connectivity
|
$15.2926 | Yes | Active | TE CONNECTIVITY LTD | unknown | TE Connectivity | CONNECTOR ACCESSORY | POWER AND SIGNAL | ALUMINUM ALLOY | PG21/M25 | SCREW | 0 AWG | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
T145-883B-24.000MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | THROUGH HOLE MOUNT | TRAY | NO | e4 | 70 °C | -20 °C | Gold (Au) - with Nickel (Ni) barrier | 22.28mm x 12.88mm x 5.59mm | XSIS ELECTRONICS INC | compliant | Clock | 5 ns | NO | 20 % | 24 MHz | TTL | 10 TTL | 5 ms | 5.5 V | 4.5 V | 5 V | 60/40 % | ||||||||||||||||||||||||||||||||||||||||
|
4120T-1-4530DBL
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 453 Ω | 0.5 % | 200 mW | THROUGH HOLE MOUNT | DIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 200 mW | 453 Ω | ISOLATED | 10 | 70 °C | 453 Ω | NO | 5 ppm/°C | e3 | 125 °C | -55 °C | Molded | 1 | 20 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | 3.43 mm | 2.54 mm | 4.57 mm | 27.05 mm | 6.71 mm | BOURNS INC | not_compliant | DIP, ROHS COMPLIANT | EAR99 | 8533.21.00.60 | ||||||||||||||||||||||||||
|
4420T-1-4591BBL
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 0.1 % | 2 W | 3051 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 150 mW | 4.59 kΩ | ISOLATED | 10 | 70 °C | YES | 5 ppm/°C | 50 V | e1 | 125 °C | -55 °C | 1 | 20 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | BOURNS INC | not_compliant | ROHS COMPLIANT | EAR99 | 8533.21.00.20 | ||||||||||||||||||||||||||||||||
|
4420T-1-45R9BCL
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 0.1 % | 2 W | 3051 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 150 mW | 45.9 Ω | ISOLATED | 10 | 70 °C | YES | 5 ppm/°C | 50 V | e1 | 125 °C | -55 °C | 1 | 20 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | BOURNS INC | not_compliant | ROHS COMPLIANT | EAR99 | 8533.21.00.20 |