Filter Your Search
1 - 2 of 2 results
|
T1024NSN7KNA
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | YES | 1 V | SoC | CMOS | 1.03 V | 970 mV | S-PBGA-B780 | e1 | 3 | 105 °C | 780 | PLASTIC/EPOXY | HFBGA | BGA780,28X28,32 | SQUARE | GRID ARRAY, HEAT SINK/SLUG, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 2.07 mm | 23 mm | 23 mm | FREESCALE SEMICONDUCTOR INC | 23 X 23 MM, 2.07 MM HEIGHT, 0.80 MM PITCH, PLASTIC, FCBGA-780 | compliant | ||||
|
T1024NSN7KNA
NXP Semiconductors
|
Check for Price | Yes | Obsolete | YES | 1 V | SoC | CMOS | 1.03 V | 970 mV | OTHER | S-PBGA-B780 | e1 | 3 | 105 °C | 780 | PLASTIC/EPOXY | HFBGA | BGA780,28X28,32 | SQUARE | GRID ARRAY, HEAT SINK/SLUG, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 2.07 mm | 23 mm | 23 mm | NXP SEMICONDUCTORS | FCBGA-780 | unknown | 8542.31.00.01 |