Filter Your Search
1 - 2 of 2 results
|
T102SHZQE
C&K
|
$5.8974 | Yes | Yes | Active | 2 A | 28 V | 30000 Cycle(s) | 0.1 mΩ | SPST | LATCHED | SILVER | TOGGLE SWITCH | TOGGLE | UL | 2A@120VAC | 2A@28VDC | 2 A | OFF-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | 25 deg | CHROME | BRASS | 10-48 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | EPOXY TERMINAL SEALED | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.37 inch | 5.08 mm | 8.64 mm | 8.13 mm | 0.22 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | |||||
|
T102SHZQE
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 2 A | 28 V | 30000 Cycle(s) | 0.02 mΩ | SPST | LATCHED | SILVER | TOGGLE SWITCH | TOGGLE BAT | 2A@120VAC | 2A@28VDC | 2 A | ON-OFF | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | 25 deg | CHROME | CHROME | BRASS | 10-48 | COPPER ALLOY | SILVER | BREAK-BEFORE-MAKE | COIN SILVER | STAINLESS STEEL | EPOXY TERMINAL SEALED | MIL-STD | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 5.08 mm | 8.64 mm | 8.13 mm | 0.22 inch | 0.11 inch | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 |