Filter Your Search
1 - 10 of 650 results
|
T1040NSN7PQB
NXP Semiconductors
|
$81.4513 | Yes | Yes | Active | 64 | 1.4 GHz | 64 | 16 | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 8 | 12 | 1.03 V | 970 mV | OTHER | S-PBGA-B780 | e1 | 3 | 105 °C | 250 | 30 | 780 | PLASTIC/EPOXY | HFBGA | BGA780,28X28,32 | SQUARE | GRID ARRAY, HEAT SINK/SLUG, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 2.07 mm | 23 mm | 23 mm | NXP SEMICONDUCTORS | FCBGA-780 | compliant | NXP | ||||||||||||||||||||||||||||||||||||||||
|
T1040N20TOFVTXPSA1
Infineon Technologies AG
|
$255.4400 | Yes | Obsolete | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
T1040N22TOFVTXPSA1
Infineon Technologies AG
|
$267.0600 | Yes | Obsolete | YES | O-XXDB-X3 | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | ROUND | DISK BUTTON | UNSPECIFIED | UNSPECIFIED | INFINEON TECHNOLOGIES AG | DISK BUTTON, O-XXDB-X3 | compliant | Infineon | EAR99 | 8541.30.00.80 | SINGLE | 250 mA | 1 | 2.36 kA | 2.2 kV | 2.2 kV | SCR | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
QT1040FE7MN44A
Teledyne e2v
|
Check for Price | Obsolete | 64 | 1.2 GHz | 16 | 32 | 25 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 12 | 1.03 V | 970 mV | INDUSTRIAL | R-PBGA-B1415 | 125 °C | -40 °C | 1415 | PLASTIC/EPOXY | BGA | BGA1415,30X51,32 | SQUARE | GRID ARRAY | BALL | 800 µm | BOTTOM | 3.52 mm | 26 mm | 44 mm | TELEDYNE E2V (UK) LTD | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
QT1040VN7PQ13A
Teledyne e2v
|
Check for Price | Obsolete | 64 | 1.4 GHz | 16 | 32 | 133.33 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.03 V | 970 mV | INDUSTRIAL | R-PBGA-B878 | 110 °C | -40 °C | 878 | PLASTIC/EPOXY | FBGA | RECTANGULAR | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 3.22 mm | 25 mm | 38 mm | TELEDYNE E2V (UK) LTD | FBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
QT1040BE3PQ44A
Teledyne e2v
|
Check for Price | Obsolete | 64 | 1.4 GHz | 16 | 32 | 25 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 12 | 1.03 V | 970 mV | OTHER | R-PBGA-B1415 | 105 °C | 1415 | PLASTIC/EPOXY | BGA | BGA1415,30X51,32 | SQUARE | GRID ARRAY | BALL | 800 µm | BOTTOM | 3.52 mm | 26 mm | 44 mm | TELEDYNE E2V (UK) LTD | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
QT1040AN7PN44C
Teledyne e2v
|
Check for Price | Obsolete | 64 | 1.4 GHz | 16 | 32 | 25 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 12 | 1.03 V | 970 mV | INDUSTRIAL | R-PBGA-B1415 | 105 °C | -40 °C | 1415 | PLASTIC/EPOXY | BGA | BGA1415,30X51,32 | SQUARE | GRID ARRAY | BALL | 800 µm | BOTTOM | 3.52 mm | 26 mm | 44 mm | TELEDYNE E2V (UK) LTD | compliant | 8542.31.00.01 | 2018-07-10 | ||||||||||||||||||||||||||||||||||||||||||||||
|
T1040AE3PQB
Teledyne e2v
|
Check for Price | Active | 64 | 1.4 GHz | 16 | 32 | 133.3 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 6 | 12 | 8 | 1.03 V | 970 mV | INDUSTRIAL | S-PBGA-B780 | 105 °C | -40 °C | 780 | PLASTIC/EPOXY | FBGA | BGA780,28X28,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 2.07 mm | 23 mm | 23 mm | TELEDYNE E2V (UK) LTD | , | compliant | 3A991.A.2 | 8542.31.00.01 | 2019-01-16 | ||||||||||||||||||||||||||||||||||||||||||
|
T1040R2BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | WIRE WOUND | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | 2 | Axial | Matte Tin (Sn) - with Nickel (Ni) barrier | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | THROUGH HOLE MOUNT | 9.5 mm | 46 mm | TR | 10 W | 25 °C | 40.2 Ω | FIXED RESISTOR | 20 ppm/°C | WIRE | 0.1 % | 1.975 kV | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
T1040N22TOFVTHOSA1
Infineon Technologies AG
|
Check for Price | Obsolete | YES | O-XXDB-X4 | 125 °C | -40 °C | 4 | UNSPECIFIED | ROUND | DISK BUTTON | UNSPECIFIED | UNSPECIFIED | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | 8541.30.00.80 | SINGLE | 250 mA | 1 | 2.36 kA | 2.2 kV | 2.2 kV | SCR | 300 µs | 1000 V/us | 2.2 V | 300 mA | 160 mA | 21.5 kA | 1.53 V | 1500 kA | IEC-60747-6 |