Filter Your Search
1 - 10 of 12 results
|
T1077T
Pulse Electronics Corporation
|
Check for Price | Obsolete | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1CT; 1CT:1.5CT | UL | 85 °C | -40 °C | SURFACE MOUNT | TUBE | YES | 6.22 mm | 12.83 mm | 7.11 mm | PULSE ELECTRONICS CORP | unknown | EAR99 | |||||||||||||||||||||||||
|
T107771DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | TT ELECTRONICS PLC | compliant | EAR99 | AXIAL LEADED, ROHS COMPLIANT | 8533.21.00 | Tubular | 1 mm | 38.1 mm | 2 | 9.5 mm | 46 mm | TUBULAR PACKAGE | Axial | 10 W | 25 °C | 7.77 kΩ | FIXED RESISTOR | WIRE WOUND | 20 ppm/°C | WIRE | 0.5 % | 1.975 kV | |||||||
|
T1077R7BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | TT ELECTRONICS PLC | compliant | EAR99 | AXIAL LEADED | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | 2 | 9.5 mm | 46 mm | Axial | 10 W | 25 °C | 77.7 Ω | FIXED RESISTOR | WIRE WOUND | 20 ppm/°C | WIRE | 0.1 % | 1.975 kV | ||||||||
|
T107770DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | TT ELECTRONICS PLC | compliant | EAR99 | Axial, | 8533.21.00 | Tubular | 1 mm | 38.1 mm | 2 | 9.5 mm | 46 mm | TUBULAR PACKAGE | Axial | 10 W | 25 °C | 777 Ω | FIXED RESISTOR | WIRE WOUND | 20 ppm/°C | WIRE | 0.5 % | 1.975 kV | |||||||
|
T1077
Pulse Electronics Corporation
|
Check for Price | No | No | Obsolete | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1CT; 1CT:1.5CT | e0 | UL | 85 °C | -40 °C | SURFACE MOUNT | TUBE | YES | Tin/Lead (Sn/Pb) | 6.22 mm | 12.83 mm | 7.11 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||||||||||||||
|
T107771BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | TT ELECTRONICS PLC | compliant | EAR99 | Axial, | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | 2 | 9.5 mm | 46 mm | TUBULAR PACKAGE | Axial | 10 W | 25 °C | 7.77 kΩ | FIXED RESISTOR | WIRE WOUND | 20 ppm/°C | WIRE | 0.1 % | 1.975 kV | |||||||
|
T1077R7DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | TT ELECTRONICS PLC | compliant | EAR99 | Axial, | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | 2 | 9.5 mm | 46 mm | Axial | 10 W | 25 °C | 77.7 Ω | FIXED RESISTOR | WIRE WOUND | 20 ppm/°C | WIRE | 0.5 % | 1.975 kV | ||||||||
|
T107772DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | TT ELECTRONICS PLC | compliant | EAR99 | Axial, | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | 2 | 9.5 mm | 46 mm | TUBULAR PACKAGE | Axial | 10 W | 25 °C | 77.7 kΩ | FIXED RESISTOR | WIRE WOUND | 20 ppm/°C | WIRE | 0.5 % | 1.975 kV | |||||||
|
T1077NLT
Pulse Electronics Corporation
|
Check for Price | Yes | Obsolete | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1CT; 1CT:1.5CT | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 6.22 mm | 12.83 mm | 7.11 mm | PULSE ELECTRONICS CORP | unknown | EAR99 | ROHS COMPLIANT | ||||||||||||||||||||||||
|
T107772BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | TT ELECTRONICS PLC | compliant | EAR99 | AXIAL LEADED, ROHS COMPLIANT | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | 2 | 9.5 mm | 46 mm | TUBULAR PACKAGE | Axial | 10 W | 25 °C | 77.7 kΩ | FIXED RESISTOR | WIRE WOUND | 20 ppm/°C | WIRE | 0.1 % | 1.975 kV |