Filter Your Search
1 - 10 of 39 results
|
SFT12GH
Taiwan Semiconductor
|
Check for Price | Yes | Active | RECTIFIER DIODE | PURE TIN | TAIWAN SEMICONDUCTOR CO LTD | unknown | ||||||||||||||||||||||||||||||||
|
SFT12G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 A | 950 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | O-PALF-W2 | EAR99 | 8541.10.00.80 | |||
|
T12G
General Diode Corp
|
Check for Price | No | Obsolete | 60 mA | 1 V | RECTIFIER DIODE | SINGLE | NO | 70 V | 1 | GENERAL PURPOSE | 400 mA | 1 | e0 | 90 °C | Tin/Lead (Sn/Pb) | GENERAL DIODE CORP | unknown | EAR99 | ||||||||||||||||||||
|
HT12GA0
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 | O-PALF-W2 | e3 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
HT12GP0G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 1 | O-PALF-W2 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | O-PALF-W2 | EAR99 | 8541.10.00.80 | |||||||||
|
SFT12GHA0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | GENERAL PURPOSE | 1 | O-PALF-W2 | e3 | AEC-Q101 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
SFT12GHB0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | GENERAL PURPOSE | 1 | O-PALF-W2 | e3 | AEC-Q101 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
SFT12GB0G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 950 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | GENERAL PURPOSE | 30 A | 1 | O-PALF-W2 | e3 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||
|
HT12GA1
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 | O-PALF-W2 | e3 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
SFT12GA0
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 950 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | GENERAL PURPOSE | 30 A | 1 | O-PALF-W2 | e3 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 |