Filter Your Search
1 - 10 of 28 results
|
T1635T-8G
STMicroelectronics
|
$0.4677 | Yes | Active | SNUBBERLESS TRIAC | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | EAR99 | 2018-10-11 | STMicroelectronics | |||||||||||||||||||||||||||||||
|
T1635T-8G-TR
STMicroelectronics
|
$0.7478 | Yes | Active | SNUBBERLESS TRIAC | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | EAR99 | 2018-10-11 | STMicroelectronics | |||||||||||||||||||||||||||||||
|
T1635T-8T
STMicroelectronics
|
$0.7689 | Yes | Active | SNUBBERLESS TRIAC | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | not_compliant | EAR99 | STMicroelectronics | ||||||||||||||||||||||||||||||||
|
T1635H-6T
STMicroelectronics
|
$0.9023 | Yes | Active | 35 mA | 35 mA | 600 V | 16 A | SNUBBERLESS TRIAC | SINGLE | 21 V/us | 1000 V/us | 1 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | STMicroelectronics | TO-220AB | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | 8541.30.00.80 | ||||
|
T1635-800G-TR
STMicroelectronics
|
$0.9260 | Yes | Active | 2 mA | 35 mA | 35 mA | 800 V | 16 A | SNUBBERLESS TRIAC | SINGLE | 500 V/us | 1.3 V | R-PSSO-G2 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | STMicroelectronics | D2PAK | D2PAK-3 | 3 | 8541.30.00.80 | |||||
|
T1635-600G
STMicroelectronics
|
$0.9687 | Yes | Active | 5 µA | 35 mA | 2 mA | 600 V | 16 A | SNUBBERLESS TRIAC | SINGLE | 8.5 V/us | 500 V/us | 1.3 V | R-PSSO-G2 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | STMicroelectronics | D2PAK | D2PAK-3 | 3 | 8541.30.00.80 | ||||
|
T1635H-8G
STMicroelectronics
|
$1.0834 | Yes | Active | 4 QUADRANT LOGIC LEVEL TRIAC | STMICROELECTRONICS | compliant | EAR99 | 2020-02-07 | STMicroelectronics | |||||||||||||||||||||||||||||||||
|
T1635-600G-TR
STMicroelectronics
|
$1.1070 | Yes | Active | 2 mA | 35 mA | 35 mA | 600 V | 16 A | SNUBBERLESS TRIAC | SINGLE | 500 V/us | 1.3 V | R-PSSO-G2 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | STMicroelectronics | D2PAK | D2PAK-3 | 3 | 8541.30.00.80 | |||||
|
T1635H-8T
STMicroelectronics
|
$1.1157 | Yes | Active | SNUBBERLESS TRIAC | STMICROELECTRONICS | compliant | EAR99 | STMicroelectronics | ||||||||||||||||||||||||||||||||||
|
T1635T-6I
STMicroelectronics
|
$1.1594 | Yes | Active | 5 µA | 40 mA | 35 mA | 16 A | SNUBBERLESS TRIAC | SINGLE | 1000 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | STMicroelectronics | TO-220AB | ROHS COMPLIANT, PLASTIC, TO-220AB INSULATED, 3 PIN | 3 | 8541.30.00.80 |