Filter Your Search
1 - 2 of 2 results
|
T205P3TABE
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 20 mA | 20 V | 30000 Cycle(s) | DPDT | MOMENTARY | TOGGLE SWITCH | HIGH FLATTED, ANTI-ROTATION | PANEL MOUNTABLE | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 8.13 mm | 9.14 mm | 9.09 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 | |||||||||||||||||||||||||
|
T205P3TABE
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 30000 Cycle(s) | 0.02 mΩ | DPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | HIGH FLATTED, ANTI-ROTATION | PANEL MOUNTABLE | .02A@20VAC | 0.4VA@20VDC | .02A@20VDC | 20 mA | ON-OFF-ON | 20 V | 1400VAC V | 10 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 0.28 inch | 1/4-48 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | GLASS FILLED NYLON | 6 | EPOXY TERMINAL SEALED | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.49 inch | 8.13 mm | 9.14 mm | 9.09 mm | 0.31 inch | 0.128 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.40 |