Filter Your Search
1 - 10 of 243 results
|
T2210RH
Arcolectric
|
Check for Price | Transferred | SLIDE SWITCH | ARCOLECTRIC | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||
|
T22103H
Bulgin
|
Check for Price | Active | SLIDE SWITCH | BULGIN COMPONENTS PLC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||
|
T221A-H-24.000MHZ
Xsis Electronics Inc
|
Check for Price | No | Contact Manufacturer | ALSO COMPATIBLE WITH HCMOS OUTPUT | 70 °C | THROUGH HOLE MOUNT | NO | XSIS ELECTRONICS INC | compliant | Clock | 10 ns | NO | 500 % | 24 MHz | ACMOS | 10 KOHM, 15 pF | 20.5mm x 12.88mm x 5.08mm | 10 ms | 5.5 V | 4.5 V | 5 V | 60/40 % | ||||||||||||||||||
|
T221AG-100.000MHZ
Xsis Electronics Inc
|
Check for Price | No | Contact Manufacturer | ALSO COMPATIBLE WITH HCMOS OUTPUT; ENABLE/DISABLE FUNCTION | 70 °C | THROUGH HOLE MOUNT | NO | XSIS ELECTRONICS INC | compliant | Clock | 5 ns | NO | 500 % | 100 MHz | ACMOS | 10 KOHM, 15 pF | 20.5mm x 12.88mm x 5.08mm | 5 ms | 5.5 V | 4.5 V | 5 V | 60/40 % | ||||||||||||||||||
|
T2210RH
Bulgin
|
Check for Price | Active | SLIDE SWITCH | BULGIN COMPONENTS PLC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||
|
T2210KB
Arcolectric
|
Check for Price | Transferred | SLIDE SWITCH | ARCOLECTRIC | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||
|
T2210
Bel Fuse
|
Check for Price | Active | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | TELECOM AND DATACOM CONNECTOR | |||||||||||||||||||||||||||||||||
|
T22105B
Bulgin
|
Check for Price | Active | SLIDE SWITCH | BULGIN COMPONENTS PLC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||
|
T221N18EOC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | -40 °C | 125 °C | NO | EUPEC GMBH & CO KG | unknown | EAR99 | 200 µs | 400 V/us | 200 mA | 2 V | 300 mA | 50 mA | 5.7 kA | 1.75 V | 220 kA | 1.8 kV | SCR | |||||||||||||||||||||
|
T2210EC
Arcolectric
|
Check for Price | Transferred | SLIDE SWITCH | ARCOLECTRIC | unknown | EAR99 | 8536.50.70.00 |