Filter Your Search
1 - 4 of 4 results
|
T31-1-10
Tecal Manufacturing LLC
|
Check for Price | Obsolete | 110 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 1.1 VA | TECAL CORP | unknown | EAR99 | 8504.31.40.35 | ||||||||||||||||||||||||||||||||||||||||||||||
|
T31110BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | TR | NO | Matte Tin (Sn) | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | Tubular | 1 mm | 38.1 mm | 2 | 6.3 mm | 15.8 mm | TUBULAR PACKAGE | Axial | 4 W | 25 °C | 111 Ω | FIXED RESISTOR | WIRE WOUND | 20 ppm/°C | WIRE | 0.1 % | 457 V | |||||||||||||||||||||||
|
T3111000
Amphenol Corporation
|
Check for Price | Obsolete | 1 GROUND CONTACT AVAILABLE | 100 °C | -40 °C | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | SOLID | RECEPTACLE | CIRCULAR CONNECTOR | FEMALE | THREADED | NO | NO | ENVIRONMENT RESISTANT | NO | NO | NO | NO | PANEL | GENERAL PURPOSE | POLYAMIDE66 | SCREW | 4 | |||||||||||||||||||||||||||||||
|
T31110DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | TR | NO | Matte Tin (Sn) | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | Tubular | 1 mm | 38.1 mm | 2 | 6.3 mm | 15.8 mm | TUBULAR PACKAGE | Axial | 4 W | 25 °C | 111 Ω | FIXED RESISTOR | WIRE WOUND | 20 ppm/°C | WIRE | 0.5 % | 457 V |