Filter Your Search
1 - 10 of 39 results
|
T3101320102-000
TE Connectivity
|
$10.0006 | Yes | Active | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | CONNECTOR ACCESSORY | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
T31011DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 1.01 kΩ | 0.5 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26, SEMI PRECISION | 25 °C | NO | 457 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 6.3 mm | 15.8 mm | TT ELECTRONICS PLC | compliant | AXIAL LEADED, ROHS COMPLIANT | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||
|
T31011BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 1.01 kΩ | 0.1 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26, SEMI PRECISION | 25 °C | NO | 457 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 6.3 mm | 15.8 mm | TT ELECTRONICS PLC | compliant | AXIAL LEADED, ROHS COMPLIANT | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||
|
NT310110.5%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 1.01 kΩ | 0.5 % | 5.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 457.2 V | e3 | 350 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 38.1 mm | 6.3 mm | 15.8 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||
|
NT31012BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 10.1 kΩ | 0.1 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 457 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 6.3 mm | 15.8 mm | TT ELECTRONICS PLC | compliant | Axial, | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||
|
NT310100.5%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 101 Ω | 0.5 % | 5.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 457.2 V | e3 | 350 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 38.1 mm | 6.3 mm | 15.8 mm | TT ELECTRONICS PLC | compliant | Axial, | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||||||
|
T3101N42TOH
Eupec Gmbh & Co Kg
|
Check for Price | Transferred | DISK BUTTON | YES | 125 °C | -40 °C | 1 | 4 | ROUND | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | 400 µs | SINGLE | 2000 V/us | 350 mA | 2.5 V | 350 mA | O-CXDB-X4 | 300 mA | 4160 kA | CERAMIC, METAL-SEALED COFIRED | Not Qualified | 6.83 kA | 4.2 kV | 4.2 kV | UNSPECIFIED | UNSPECIFIED | SCR | ||||||||||||||||||||||||||||
|
T31012BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 10.1 kΩ | 0.1 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26, SEMI PRECISION | 25 °C | NO | 457 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 6.3 mm | 15.8 mm | TT ELECTRONICS PLC | compliant | AXIAL LEADED, ROHS COMPLIANT | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||
|
T310100.5%LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 101 Ω | 0.5 % | 5.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 457.2 V | 350 °C | -55 °C | All-Welded | 2 | TR | WIRE | 1 mm | 38.1 mm | 6.3 mm | 15.8 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||||||||||
|
T3101N44TOH
Infineon Technologies AG
|
Check for Price | Active | 125 °C | -40 °C | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 400 µs | 2000 V/us | 350 mA | 2.5 V | 350 mA | 300 mA | 4160 kA | 4.4 kV | SCR | 1.75 V |