Filter Your Search
1 - 2 of 2 results
|
T4-1-2W-X65+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 1 dB | RF TRANSFORMER | OHMS RATIO IS 4 | 250 MHz | 10 MHz | e3 | 85 °C | -20 °C | THROUGH HOLE MOUNTED | NO | Tin (Sn) - with Nickel (Ni) barrier | 5.84 mm | 7.62 mm | 6.86 mm | MINI-CIRCUITS | ROHS COMPLIANT | unknown | EAR99 | ||||
|
T4-1-2W-X65
Mini-Circuits
|
Check for Price | No | No | Active | 1:2 | 1 dB | RF TRANSFORMER | OHMS RATIO IS 4 | 250 MHz | 10 MHz | e0 | 85 °C | -20 °C | THROUGH HOLE MOUNTED | TAPE & REEL | NO | Tin/Lead (Sn/Pb) | 5.84 mm | 7.62 mm | 6.86 mm | MINI-CIRCUITS | unknown | EAR99 |