Filter Your Search
1 - 10 of 748 results
|
T4241NSN7PQB
NXP Semiconductors
|
$997.6890 | Yes | Active | 1.5 GHz | 64 | 16 | 133.3 MHz | YES | 1.025 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.055 V | 995 mV | S-PBGA-B1932 | e1 | 3 | 250 | 30 | 1932 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 3.33 mm | 45 mm | 45 mm | NXP SEMICONDUCTORS | BGA, | compliant | 3A991.A.1 | 8542.31.00.01 | 2017-01-04 | ||||
|
T4240NSE7PQB
NXP Semiconductors
|
$1,000.2287 | Yes | Yes | Active | 1.5 GHz | 64 | 16 | 133.3 MHz | YES | 1.025 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.055 V | 995 mV | S-PBGA-B1932 | e1 | 3 | 250 | 30 | 1932 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 3.33 mm | 45 mm | 45 mm | NXP SEMICONDUCTORS | FCBGA-1932 | compliant | 5A002.A.1 | 8542.31.00.01 | 2017-01-04 | NXP | ||
|
T4241NSE7PQB
NXP Semiconductors
|
$1,050.2142 | Yes | Active | 1.5 GHz | 64 | 16 | 133.3 MHz | YES | 1.025 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.055 V | 995 mV | S-PBGA-B1932 | e1 | 3 | 250 | 30 | 1932 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 3.33 mm | 45 mm | 45 mm | NXP SEMICONDUCTORS | BGA, | compliant | 5A002.A.1 | 8542.31.00.01 | 2017-01-04 | ||||
|
T4241NXN7PQB
NXP Semiconductors
|
$1,117.4114 | Yes | Active | 1.5 GHz | 64 | 16 | 133.3 MHz | YES | 1.025 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.055 V | 995 mV | S-PBGA-B1932 | e1 | 3 | 250 | 30 | 1932 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 3.33 mm | 45 mm | 45 mm | NXP SEMICONDUCTORS | FCBGA-1932 | compliant | 3A991.A.1 | 8542.31.00.01 | 2017-01-04 | ||||
|
T4240NXE7PQB
NXP Semiconductors
|
$1,120.2551 | Yes | Yes | Active | 1.5 GHz | 64 | 16 | 133.3 MHz | YES | 1.025 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.055 V | 995 mV | S-PBGA-B1932 | e1 | 3 | 250 | 30 | 1932 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 3.33 mm | 45 mm | 45 mm | NXP SEMICONDUCTORS | FCBGA-1932 | compliant | 5A002.A.1 | 8542.31.00.01 | 2017-01-04 | NXP | ||
|
T4241NXE7PQB
NXP Semiconductors
|
$1,176.2217 | Yes | Active | 1.5 GHz | 64 | 16 | 133.3 MHz | YES | 1.025 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.055 V | 995 mV | S-PBGA-B1932 | e1 | 3 | 250 | 30 | 1932 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 3.33 mm | 45 mm | 45 mm | NXP SEMICONDUCTORS | BGA, | compliant | 5A002.A.1 | 8542.31.00.01 | 2017-01-04 | ||||
|
T4240NSN7QTB
NXP Semiconductors
|
$1,187.6911 | Yes | Yes | Active | 1.667 GHz | 64 | 16 | 133.3 MHz | YES | 1.025 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.055 V | 995 mV | S-PBGA-B1932 | e1 | 3 | 250 | 30 | 1932 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 3.33 mm | 45 mm | 45 mm | NXP SEMICONDUCTORS | BGA, | compliant | 2017-01-04 | NXP | ||||
|
T4241NSN7QTB
NXP Semiconductors
|
$1,247.0801 | Yes | Active | 1.667 GHz | 64 | 16 | 133.3 MHz | YES | 1.025 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.055 V | 995 mV | S-PBGA-B1932 | e1 | 3 | 250 | 30 | 1932 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 3.33 mm | 45 mm | 45 mm | NXP SEMICONDUCTORS | BGA, | compliant | 3A991.A.1 | 8542.31.00.01 | 2017-01-04 | ||||
|
T4240NSE7QTB
NXP Semiconductors
|
$1,250.2190 | Yes | Yes | Active | 1.667 GHz | 64 | 16 | 133.3 MHz | YES | 1.025 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.055 V | 995 mV | S-PBGA-B1932 | e1 | 3 | 250 | 30 | 1932 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 3.33 mm | 45 mm | 45 mm | NXP SEMICONDUCTORS | FCBGA-1932 | compliant | 5A002.A.1 | 8542.31.00.01 | 2017-01-04 | NXP | ||
|
T4241NSE7QTB
NXP Semiconductors
|
$1,312.7453 | Yes | Active | 1.667 GHz | 64 | 16 | 133.3 MHz | YES | 1.025 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.055 V | 995 mV | S-PBGA-B1932 | e1 | 3 | 250 | 30 | 1932 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 3.33 mm | 45 mm | 45 mm | NXP SEMICONDUCTORS | BGA, | compliant | 5A002.A.1 | 8542.31.00.01 | 2017-01-04 |