Parametric results for: t5 545 677za under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 35,434 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 677
Select parts from the table below to compare.
Compare
Compare
535677-1
TE Connectivity
$0.0555 Obsolete 6 1 2.54 mm FEMALE BOARD RIGHT ANGLE BOARD CONNECTOR AMPMODU NO NO NO NO 94V-0 RECEPTACLE NO ONE GENERAL PURPOSE SOLDER TYCO ELECTRONICS AMP unknown
1-535677-5
TE Connectivity
$0.0576 Obsolete 15 1 2.54 mm FEMALE BOARD RIGHT ANGLE BOARD CONNECTOR AMPMODU NO NO NO NO 94V-0 RECEPTACLE NO ONE GENERAL PURPOSE SOLDER TYCO ELECTRONICS AMP unknown
1-535677-4
TE Connectivity
$0.0665 Obsolete 14 1 2.54 mm FEMALE BOARD RIGHT ANGLE BOARD CONNECTOR AMPMODU NO NO NO NO 94V-0 RECEPTACLE NO ONE GENERAL PURPOSE SOLDER TYCO ELECTRONICS AMP unknown
535677-5
TE Connectivity
$0.2071 No No Obsolete 2 1 2.54 mm 2 12 mΩ 2 A FEMALE 75 Cycles BOARD GLASS FILLED POLYESTER NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR AMPMODU 1050VAC V NO 1.668 N 5 GΩ .278 N NO NO NO UL, CSA 94V-0 -55 °C 125 °C RECEPTACLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 7.874 mm 100u inch SOLDER 0.137 inch 0.32 inch 0.2 inch 0.115 inch TE CONNECTIVITY LTD compliant
3-644467-7
TE Connectivity
$0.6236 Yes Active 7 1 3.96 mm 7 A FEMALE 25 Cycles CABLE POLYAMIDE NOT APPLICABLE BOARD CONNECTOR ROHS AND ELV COMPLIANT NO 7.1168 N 5 GΩ 7A 1 POLARIZED 22 AWG 22 AWG .8896 N NO NO e3 NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN Tin (Sn) NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES RED 0.156 inch NO LOCKING LOCKING ONE GENERAL PURPOSE NO 80u inch IDC 0.385 inch 0.725 inch 1.092 inch TE CONNECTIVITY LTD compliant TE Connectivity
3-644467-7
TE Connectivity
$0.6236 Yes Yes Active 7 1 3.96 mm 7 A FEMALE 25 Cycles CABLE POLYAMIDE NOT APPLICABLE BOARD CONNECTOR ROHS AND ELV COMPLIANT NO 7.1168 N 5 GΩ 7A 1 POLARIZED 22 AWG 22 AWG .8896 N NO NO e3 NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN Tin (Sn) NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES RED 0.156 inch NO LOCKING LOCKING ONE GENERAL PURPOSE NO 80u inch IDC 0.385 inch 0.725 inch 1.092 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.40
DW-04-12-G-S-677
Samtec Inc
$0.7400 Yes Yes Active 4 1 2.54 mm 1 3 A MALE 100 Cycles BOARD GLASS FILLED POLYESTER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO 94V-0 -55 °C 125 °C GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.889 inch 0.4 inch 0.11 inch SAMTEC INC compliant ROHS COMPLIANT
DW-04-19-G-S-677
Samtec Inc
$0.7600 Yes Yes Active 4 1 2.54 mm 1 3 A MALE 100 Cycles BOARD GLASS FILLED POLYESTER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO 94V-0 -55 °C 125 °C GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.2 inch 0.4 inch 0.11 inch SAMTEC INC compliant ROHS COMPLIANT
DW-04-20-G-S-677
Samtec Inc
$0.7600 Yes Yes Active 4 1 2.54 mm 1 3 A MALE 100 Cycles BOARD GLASS FILLED POLYESTER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO 94V-0 -55 °C 125 °C GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.45 inch 0.4 inch 0.11 inch SAMTEC INC compliant ROHS COMPLIANT
951106-7722-AR
3M Interconnect
$0.7679 Yes Yes Active 6 1 2 mm 1 20 mΩ 1 A MALE BOARD POLYETHYLENE GOLD (10) OVER NICKEL (100) RIGHT ANGLE BOARD CONNECTOR 3M 1000VDC V NO 500 MΩ NO NO e3 NO UL 94V-0 -40 °C 105 °C MATTE TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR FLASH inch SOLDER 0.079 inch 0.114 inch 0.472 inch 0.11 inch 3M ELECTRONIC PRODUCTS DIVISION compliant ROHS COMPLIANT