Filter Your Search
1 - 2 of 2 results
|
T5-1T-KK81
Mini-Circuits
|
Check for Price | No | No | Active | 250 mW | 300 kHz | 300 MHz | 3 dB | RF TRANSFORMER | OHMS RATIO IS 5 | MATCHING | 300 MHz | 300 kHz | 30 mA | 1 | 1 | e0 | 85 °C | -20 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 5.84 mm | 7.62 mm | 6.86 mm | MINI-CIRCUITS | unknown | EAR99 | |||
|
T5-1T-KK81+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 250 mW | 300 kHz | 300 MHz | 3 dB | RF TRANSFORMER | OHMS RATIO IS 5 | MATCHING | 300 MHz | 300 kHz | 30 mA | 1 | 1 | e3 | 85 °C | -20 °C | SURFACE MOUNT | YES | Tin (Sn) - with Nickel (Ni) barrier | 5.84 mm | 7.62 mm | 6.86 mm | MINI-CIRCUITS | compliant | EAR99 | ROHS COMPLIANT |