Filter Your Search
1 - 4 of 4 results
|
T7115A-ML-D
LSI Corporation
|
Check for Price | No | Obsolete | 16 | 24 | 2 MBps | 16.384 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL | CMOS | NO | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; X.25; BISYNC | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | AGERE SYSTEMS INC | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | |||||||
|
T7115A-ML
LSI Corporation
|
Check for Price | No | Obsolete | 256 | 16 | 0.256 MBps | 16.67 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | SYNC, HDLC | NRZ | NO | 1 | 1 | 40 | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | AT & T MICROELECTRONICS | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | |||
|
T7115A-MC-D
LSI Corporation
|
Check for Price | No | Obsolete | 16 | 24 | 2 MBps | 16.384 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL | CMOS | NO | ASYNC, BIT; SYNC, BYTE; EXT SYNC | 1 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | AGERE SYSTEMS INC | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | ||||||||
|
T7115A-MC
LSI Corporation
|
Check for Price | No | Obsolete | 256 | 16 | 0.256 MBps | 16.67 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | SYNC, HDLC | NRZ | NO | 1 | 1 | 40 | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | AT & T MICROELECTRONICS | unknown | 8542.31.00.01 |