Filter Your Search
1 - 1 of 1 results
|
T74LS373C1
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 30 ns | 30 ns | 1 | 8 | YES | QCCJ | 45 pF | 3-STATE | LS | BUS DRIVER | TTL | 24 mA | 2 | TRUE | 40 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | STMICROELECTRONICS | QLCC | PLASTIC, LCC-20 | 20 | not_compliant | 8542.39.00.01 |