Filter Your Search
1 - 10 of 19 results
|
T77V1D3-05
TE Connectivity
|
$1.6400 | Active | 200 mW | 125 Ω | 3 A | 277 V | 30 V | 3 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 40 mA | 3.75 V | 250 mV | 5 V | 3A@120VAC | 3A@30VDC | 4000 Vrms | 750 Vrms | 10 ms | 4 ms | CSA; UL | 85 °C | 105 °C | AC/DC | SILVER | PANEL MOUNT | 1 FORM A | FLUX FREE SEALED | NO | SOLDER/QUICK CONNECT | 10.2 mm | 14.7 mm | 18.2 mm | 18.2mm x 10.2mm x 14.7mm | 9 g | TYCO ELECTRONICS ELCON | unknown | EAR99 | 8536.41.00.20 | TE Connectivity | ||||||||
|
T77V1D10-12
TE Connectivity
|
$1.6460 | Yes | Active | 12 V | 450 mW | 320 Ω | 10 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 38 mA | 9 V | 600 mV | 12 V | 10A@250VAC | 10A@30VDC | 4000 Vrms | 750 Vrms | Random | 10 ms | 4 ms | CSA; UL | 70 °C | 85 °C | AC/DC | SILVER CADMIUM OXIDE | PANEL MOUNT | 5 | 1 FORM A | FLUX FREE SEALED | NO | SOLDER/QUICK CONNECT | 10.2 mm | 14.7 mm | 18.2 mm | 18.2mm x 10mm x 14.7mm | 0.004000508001016002 inch | 9 g | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.41.00.20 | TE Connectivity | ROHS COMPLIANT | ||
|
T77V1D3-24
TE Connectivity
|
$1.8167 | Yes | Active | 200 mW | 2.88 kΩ | 3 A | 277 V | 30 V | 3 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 18 V | 1.2 V | 24 V | 3A@120VAC | 3A@30VDC | 4000 Vrms | 750 Vrms | 10 ms | 4 ms | CSA; UL | 85 °C | 105 °C | AC/DC | SILVER | PANEL MOUNT | 1 FORM A | FLUX FREE SEALED | NO | SOLDER/QUICK CONNECT | 10.2 mm | 14.7 mm | 18.2 mm | 18.2mm x 10mm x 14.7mm | 9 g | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity | ROHS COMPLIANT | ||||||
|
T77V1D10-24
TE Connectivity
|
$2.2012 | Yes | Active | 24 V | 450 mW | 1.28 kΩ | 10 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 19 mA | 18 V | 1.2 V | 24 V | 10A@250VAC | 10A@30VDC | 4000 Vrms | 750 Vrms | Random | 10 ms | 4 ms | CSA; UL | 70 °C | 85 °C | AC/DC | SILVER CADMIUM OXIDE | PANEL MOUNT | 5 | 1 FORM A | FLUX FREE SEALED | NO | SOLDER/QUICK CONNECT | 10.2 mm | 14.7 mm | 18.2 mm | 18.2mm x 10mm x 14.7mm | 0.004000508001016002 inch | 9 g | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.41.00.20 | TE Connectivity | ROHS COMPLIANT | ||
|
T77V1D3-12
TE Connectivity
|
$2.2170 | Yes | Active | 200 mW | 720 Ω | 3 A | 277 V | 30 V | 3 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 9 V | 600 mV | 12 V | 3A@120VAC | 3A@30VDC | 4000 Vrms | 750 Vrms | 10 ms | 4 ms | CSA; UL | 85 °C | 105 °C | AC/DC | SILVER | PANEL MOUNT | 1 FORM A | FLUX FREE SEALED | NO | SOLDER/QUICK CONNECT | 10.2 mm | 14.7 mm | 18.2 mm | 18.2mm x 10mm x 14.7mm | 9 g | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity | ROHS COMPLIANT | ||||||
|
T77V1D10-05
TE Connectivity
|
$2.2737 | No | Active | 450 mW | 56 Ω | 10 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 91 mA | 3.75 V | 250 mV | 5 V | 10A@250VAC | 10A@30VDC | 4000 Vrms | 750 Vrms | 10 ms | 4 ms | CSA; UL | 70 °C | 85 °C | AC/DC | SILVER CADMIUM OXIDE | PANEL MOUNT | 1 FORM A | FLUX FREE SEALED | NO | SOLDER/QUICK CONNECT | 10.2 mm | 14.7 mm | 18.2 mm | 18.2mm x 10.2mm x 14.7mm | 9 g | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.41.00.20 | TE Connectivity | |||||||
|
T77V1D10-12
TE Connectivity / Elcon Power Connectors
|
Check for Price | Yes | Transferred | 450 mW | 320 Ω | 10 A | 250 V | 30 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 38 mA | 9 V | 600 mV | 12 V | 10A@250VAC | 10A@30VDC | 10 ms | 4 ms | CSA; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | FLUX FREE SEALED | NO | SOLDER | 10 mm | 14.7 mm | 18.2 mm | 18.2mm X 10mm X 14.7mm | TYCO ELECTRONICS ELCON | unknown | EAR99 | 8536.41.00.20 | TE Connectivity | ROHS COMPLIANT | |||||||||||
|
T77V1D10-03
TE Connectivity
|
Check for Price | Obsolete | 450 mW | 20 Ω | 10 A | 250 V | 30 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 150 mA | 2.25 V | 150 mV | 3 V | 10A@250VAC | 10A@30VDC | 10 ms | 4 ms | CSA; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | FLUX FREE SEALED | NO | SOLDER | 10.2 mm | 14.7 mm | 18.2 mm | 18.2mm x 10.2mm x 14.7mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | ||||||||||||||
|
T77V1D3-24
TE Connectivity / Elcon Power Connectors
|
Check for Price | Yes | Transferred | 200 mW | 2.8 kΩ | 3 A | 120 V | 30 V | 3 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 18 V | 1.2 V | 24 V | 3A@120VAC | 3A@30VDC | 10 ms | 4 ms | CSA; UL | -40 °C | 105 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | FLUX FREE SEALED | NO | SOLDER | 10 mm | 14.7 mm | 18.2 mm | 18.2mm X 10mm X 14.7mm | TYCO ELECTRONICS ELCON | unknown | EAR99 | 8536.41.00.20 | TE Connectivity | ROHS COMPLIANT | |||||||||||
|
T77V1D10-24
TE Connectivity / Elcon Power Connectors
|
Check for Price | Yes | Transferred | 450 mW | 1.28 kΩ | 10 A | 250 V | 30 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 19 mA | 18 V | 1.2 V | 24 V | 10A@250VAC | 10A@30VDC | 10 ms | 4 ms | CSA; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | FLUX FREE SEALED | NO | SOLDER | 10 mm | 14.7 mm | 18.2 mm | 18.2mm X 10mm X 14.7mm | TYCO ELECTRONICS ELCON | unknown | EAR99 | 8536.41.00.20 | TE Connectivity | ROHS COMPLIANT |