Filter Your Search
1 - 2 of 2 results
|
T7NS1D1-24
TE Connectivity / Elcon Power Connectors
|
Check for Price | Yes | Transferred | 360 mW | 1.6 kΩ | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 15 mA | 16.8 V | 1.2 V | 24 V | 10A@240VAC | 10A@28VDC | 10 ms | 5 ms | CSA; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 16 mm | 16.4 mm | 22 mm | 22mm X 16mm X 16.4mm | TYCO ELECTRONICS ELCON | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | ||
|
T7NS1D1-24
TE Connectivity
|
Check for Price | Yes | Transferred | 360 mW | 1.6 kΩ | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 15 mA | 16.8 V | 1.2 V | 24 V | 10A@240VAC | 10A@28VDC | 10 ms | 5 ms | CSA; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 16 mm | 16.4 mm | 22 mm | 22mm X 16mm X 16.4mm | TYCO ELECTRONICS ELCON | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 |