Filter Your Search
1 - 2 of 2 results
|
T81H5D312-12
TE Connectivity
|
$1.5553 | Yes | Obsolete | 200 mW | 700 Ω | 2 A | 120 V | 24 V | 2 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | AC/DC | 17 mA | 8.4 V | 600 mV | 12 V | 1A@120VAC | 1A@24VDC | 1 GΩ | 5 ms | 2 ms | CSA; UL | -30 °C | 70 °C | AC/DC | NICKEL PALLADIUM ALLOY | THROUGH HOLE-STRAIGHT | BOX; TUBE | 1 FORM C | NO | SOLDER/QUICK CONNECT | 10.9 mm | 11.2 mm | 15.4 mm | 15.9mm x 10.9mm x 11.7mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | TE Connectivity | ||||
|
T81H5D31212
TE Connectivity
|
Check for Price | Active | 200 mW | 700 Ω | 500 mA | 120 V | 24 V | 1 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | T81H | DC | 17 mA | 8.4 V | 600 mV | 12 V | .5A@120VAC | 1A@24VDC | 5 ms | 2 ms | CSA; UL | -40 °C | 75 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | NOT SPECIFIED | SOLDER | 10.9 mm | 11.7 mm | 15.9 mm | 15.9mm X 10.9mm X 11.7mm | TE CONNECTIVITY LTD | unknown |