Filter Your Search
1 - 10 of 450 results
|
T83C5121XXX-ICSIL
Microchip Technology Inc
|
Check for Price | No | Obsolete | 8 | 16 MHz | 16384 | 512 | 8051 | 16 MHz | 14 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 8 mA | 5.4 V | 3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.99 mm | 5.29 mm | 8.2 mm | MICROCHIP TECHNOLOGY INC | SSOP-24 | unknown | 8542.31.00.01 | |||||||||
|
AT83C51RB2-SLSUL
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 30 MHz | 32768 | 512 | 8051 | 8 | 16 | 30 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | MROM | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.55 mm | 16.55 mm | MICROCHIP TECHNOLOGY INC | GREEN, PLASTIC, LCC-44 | compliant | 8542.31.00.01 | 3A991.A.2 | |||||||
|
AT83C5103XXX-IBRAL
Atmel Corporation
|
Check for Price | No | No | Transferred | 8 | 16 MHz | 12288 | 256 | 8051 | 16 MHz | 11 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | MROM | 20.7 mA | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.95 mm | 5.29 mm | 6.2 mm | ATMEL CORP | SSOP, SSOP16,.3 | compliant | 8542.31.00.01 | SOIC | 16 | |||||
|
T83C5102-3ZSCV
Temic Semiconductors
|
Check for Price | No | Transferred | 8 | 40 MHz | 8192 | 256 | 8051 | NO | 5 V | CMOS | MROM | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24(UNSPEC) | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
AT83C51RC2XXX-RLTIM
Atmel Corporation
|
Check for Price | No | No | Transferred | 8 | 40 MHz | 32768 | 512 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | MROM | 15.6 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ATMEL CORP | LQFP, QFP44,.47SQ,32 | compliant | 8542.31.00.01 | 3A991.A.2 | QFP | 44 | ||
|
AT83C5111-ICRIL
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 66 MHz | 33 MHz | 16 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.99 mm | 5.29 mm | 8.2 mm | ATMEL CORP | SSOP, | unknown | 8542.31.00.01 | 3A991.A.2 | SSOP | 24 | |||||||||||||
|
T83C5101XXX-ICUCV
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 66 MHz | 40 MHz | 18 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 1 | 70 °C | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.99 mm | 5.29 mm | 8.2 mm | ATMEL CORP | SSOP, | unknown | 8542.31.00.01 | 3A991.A.2 | SSOP | 24 | ||||||||||||||
|
AT83C51RB2-3CSUL
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 30 MHz | 32768 | 512 | 8051 | 8 | 16 | 30 MHz | 32 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | MROM | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 51.75 mm | MICROCHIP TECHNOLOGY INC | GREEN, PLASTIC, DIP-40 | compliant | 8542.31.00.01 | 3A991.A.2 | |||||||
|
T83C5102XXX-ICUCL
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 40 MHz | 40 MHz | 18 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 2.7 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 1 | 70 °C | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.99 mm | 5.29 mm | 8.2 mm | ATMEL CORP | SSOP, | unknown | 8542.31.00.01 | 3A991.A.2 | SSOP | 24 | ||||||||||||||
|
T83C5111ZZZ-TGRIL
Atmel Corporation
|
Check for Price | Obsolete | 8 | 40 MHz | 20 MHz | 17 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ATMEL CORP | SOP, | unknown | 8542.31.00.01 | SOIC | 20 |