Filter Your Search
1 - 2 of 2 results
|
T92S7D12-12
TE Connectivity
|
$10.7850 | Yes | Active | 1.7 W | 86 Ω | 30 A | 600 V | 28 V | 30 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 142 mA | 142 mA | 9 V | 1.2 V | 12 V | 30A@277VAC | 30A@28VDC | 4000 Vrms | 1500 Vrms | 1 GΩ | 25 ms | 25 ms | CSA; UL; VDE | 70 °C | 85 °C | AC/DC | SILVER CADMIUM OXIDE | PANEL MOUNT | BOX; TRAY | 2 FORM A | SEALED TYPE | NO | SOLDER/QUICK CONNECT | 34.54 mm | 30.73 mm | 52.32 mm | 52.3mm x 34.5mm x 30.7mm | 86 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | not_compliant | EAR99 | 8536.41.00.50 | TE Connectivity | ||
|
T92S7D12-12
TE Connectivity / Elcon Power Connectors
|
Check for Price | Yes | Transferred | 1.7 W | 86 Ω | 30 A | 277 V | 28 V | 30 A | 100000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 142 mA | 9 V | 1.2 V | 12 V | 30A@277VAC | 30A@28VDC | 25 ms | 25 ms | CSA; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | IMMERSION CLEANABLE CASE | NO | SOLDER | 34.5 mm | 30.7 mm | 52.3 mm | 52.3mm X 34.5mm X 30.7mm | TYCO ELECTRONICS ELCON | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.50 | TE Connectivity |