Filter Your Search
1 - 1 of 1 results
|
T9AP5D52-24
TE Connectivity
|
$5.2779 | Yes | Active | 24 V | 1 W | 576 Ω | 20 A | 277 V | 28 V | 20 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 42 mA | 42 mA | 18 V | 2.4 V | 24 V | 30A@240VAC | 30A@28VDC | 75 mΩ | 2500 Vrms | 1500 Vrms | Random | 1 GΩ | 15 ms | 15 ms | CSA; UL | 70 °C | 85 °C | AC/DC | SILVER CADMIUM OXIDE | PANEL MOUNT | 5 | 1 FORM C | DUST PROOF | NO | SOLDER/QUICK CONNECT | 27.4 mm | 27.9 mm | 32.5 mm | 32.5mm x 27.4mm x 27.9mm | 33 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | not_compliant | EAR99 | 8536.41.00.50 | TE Connectivity |