Filter Your Search
1 - 10 of 203,695 results
|
TA35-CFTBL040C0
Schurter Electronic Components
|
$3.0950 | Yes | Yes | Active | 60 °C | -30 °C | PANEL MOUNT | NO | SCHURTER AG | compliant | ROCKER | 14.5 mm | 33.5 mm | 36 mm | TRIP FREE | THERMAL CIRCUIT BREAKER | IP40; IP00 | 1 | 2 kA | 4 A | 240 V | 32 V | CSA; CUL; IEC; UL; VDE | QUICK CONNECT | |||||||||||||||||
|
TA35-CBDBL100C0
Schurter Electronic Components
|
$4.4100 | Yes | Yes | Active | 60 °C | -30 °C | PANEL MOUNT | NO | SCHURTER AG | compliant | ROCKER | 26 mm | 44.1 mm | 36 mm | TRIP FREE | THERMAL CIRCUIT BREAKER | IP40; IP00 | 2 | 2 kA | 10 A | 240 V | 60 V | CSA; CUL; IEC; UL; VDE | QUICK CONNECT | |||||||||||||||||
|
TA35-CFCBLC00C0
Schurter Electronic Components
|
$7.8985 | Yes | Yes | Active | SCHURTER AG | compliant | THERMAL CIRCUIT BREAKER | ||||||||||||||||||||||||||||||||||
|
TA35-CFTRF050C0
Schurter Electronic Components
|
$10.0490 | Yes | Yes | Active | 60 °C | -30 °C | PANEL MOUNT | NO | SCHURTER AG | compliant | ROCKER | 14.5 mm | 33.5 mm | 36 mm | TRIP FREE | THERMAL CIRCUIT BREAKER | IP40; IP00 | 1 | 2 kA | 5 A | 240 V | 32 V | CSA; CUL; IEC; UL; VDE | QUICK CONNECT | |||||||||||||||||
|
TA35-CFTWF070C0
Schurter Electronic Components
|
$10.0490 | Yes | Yes | Active | 60 °C | -30 °C | PANEL MOUNT | NO | SCHURTER AG | compliant | ROCKER | 14.5 mm | 33.5 mm | 36 mm | TRIP FREE | THERMAL CIRCUIT BREAKER | IP40; IP00 | 1 | 2 kA | 7 A | 240 V | 32 V | CSA; CUL; IEC; UL; VDE | QUICK CONNECT | |||||||||||||||||
|
TA35-CFTYF050C0
Schurter Electronic Components
|
$10.0490 | Yes | Yes | Active | 60 °C | -30 °C | PANEL MOUNT | NO | SCHURTER AG | compliant | ROCKER | 14.5 mm | 33.5 mm | 36 mm | TRIP FREE | THERMAL CIRCUIT BREAKER | IP40; IP00 | 1 | 2 kA | 5 A | 240 V | 32 V | CSA; CUL; IEC; UL; VDE | QUICK CONNECT | |||||||||||||||||
|
TA35-CFTWF200C0
Schurter Electronic Components
|
$10.0490 | Yes | Active | STANDARD : CSA C22.2, IEC 60320, UL 498 | 70 °C | -25 °C | SCHURTER AG | compliant | 811 µm | CSA; UL | SCHURTER | 2.657 inch | 1.114 inch | MAINS POWER CONNECTOR | NOT SPECIFIED | MALE | NOT SPECIFIED | SNAP | POLYAMIDE6 | MULTIPLE MATING PARTS AVAILABLE | PANEL | QUICK CONNECT | 3 | ||||||||||||||||||
|
TA35-CFTRF100C0
Schurter Electronic Components
|
$10.0490 | Yes | Yes | Active | 60 °C | -30 °C | PANEL MOUNT | BULK | NO | SCHURTER AG | compliant | ROCKER | 17.5 mm | 33.5 mm | 36 mm | TRIP FREE | THERMAL CIRCUIT BREAKER | IP40 | 1 | 2 kA | 10 A | 277 V | 32 V | CCC; CSA; GB; IEC; UL; VDE | QUICK CONNECT | ||||||||||||||||
|
TA35-CFTWF030C0
Schurter Electronic Components
|
$10.0490 | Yes | Yes | Active | 60 °C | -30 °C | PANEL MOUNT | BULK | NO | SCHURTER AG | compliant | ROCKER | 17.5 mm | 33.5 mm | 36 mm | TRIP FREE | THERMAL CIRCUIT BREAKER | IP40 | 1 | 2 kA | 3 A | 277 V | 32 V | CCC; CSA; GB; IEC; UL; VDE | QUICK CONNECT | SCHURTER | |||||||||||||||
|
TA35-CFTWM030C0
Schurter Electronic Components
|
$10.7423 | Yes | Yes | Active | 60 °C | -30 °C | PANEL MOUNT | BULK | NO | SCHURTER AG | compliant | ROCKER | 17.5 mm | 33.5 mm | 36 mm | TRIP FREE | THERMAL CIRCUIT BREAKER | IP40 | 1 | 2 kA | 3 A | 277 V | 32 V | CCC; CSA; GB; IEC; UL; VDE | QUICK CONNECT |