Filter Your Search
1 - 10 of 15 results
|
TA1238A
Tai-Saw Technology Co Ltd
|
Check for Price | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 2.0175 GHz | SAW FILTER | 4.2 dB | 1 | 85 °C | -40 °C | 6 | TR, 13 INCH | 1.4 mm | 3 mm | 3 mm | TAI-SAW TECHNOLOGY CO LTD | compliant | |||||||||||||||||||||||||||||||||||||||||
|
TA1237LL
Tai-Saw Technology Co Ltd
|
Check for Price | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 1.237 GHz | SAW FILTER | 1.8 dB | 1 | 70 °C | -20 °C | 6 | TR, 13 INCH | 1.4 mm | 3 mm | 3 mm | TAI-SAW TECHNOLOGY CO LTD | compliant | |||||||||||||||||||||||||||||||||||||||||
|
TA1239A
Tai-Saw Technology Co Ltd
|
Check for Price | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 781.5 MHz | SAW FILTER | QTY OF 1000 PCS AVAILABLE WITH 7 INCH REEL | 4 dB | 1 | 85 °C | -40 °C | 6 | TR, 13 INCH | 1.4 mm | 3 mm | 3 mm | TAI-SAW TECHNOLOGY CO LTD | compliant | ||||||||||||||||||||||||||||||||||||||||
|
TA1235FN
Toshiba America Electronic Components
|
Check for Price | Obsolete | 75 °C | -20 °C | COMPONENT | TOSHIBA CORP | unknown | I/Q | 60 MHz | 30 MHz | DEMODULATOR | ||||||||||||||||||||||||||||||||||||||||||||||||
|
TA1232B
Tai-Saw Technology Co Ltd
|
Check for Price | Yes | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 2.655 GHz | SAW FILTER | 3.6 dB | 1 | 85 °C | -40 °C | 6 | TR, 13 INCH | 1.4 mm | 3 mm | 3 mm | TAI-SAW TECHNOLOGY CO LTD | compliant | ||||||||||||||||||||||||||||||||||||||||
|
TA1234A
Tai-Saw Technology Co Ltd
|
Check for Price | Yes | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 2.56 GHz | SAW FILTER | PACK QTY 1000 ALSO AVAILABLE | 4 dB | 1 | 85 °C | -30 °C | 6 | TR, 7/13 INCH | 1.4 mm | 3 mm | 3 mm | TAI-SAW TECHNOLOGY CO LTD | compliant | |||||||||||||||||||||||||||||||||||||||
|
TA1235A
Tai-Saw Technology Co Ltd
|
Check for Price | Yes | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 2.58 GHz | SAW FILTER | PACK QTY 1000 ALSO AVAILABLE | 4 dB | 1 | 85 °C | -30 °C | 6 | TR, 7/13 INCH | 1.4 mm | 3 mm | 3 mm | TAI-SAW TECHNOLOGY CO LTD | compliant | |||||||||||||||||||||||||||||||||||||||
![]() |
TA1230Z
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | NO | 1 | 9.9 V | 8.1 V | BIPOLAR | COMMERCIAL EXTENDED | R-PZIP-T21 | Not Qualified | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 21 | PLASTIC/EPOXY | SZIP | ZIP21,.1,35 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 889 µm | ZIG-ZAG | 19.4 mm | 8.03 mm | 3.2 mm | TOSHIBA CORP | unknown | ZIP | SZIP, ZIP21,.1,35 | 21 | 8542.39.00.01 | CONSUMER CIRCUIT | 42 mA | ||||||||||||||||||||||||
![]() |
TA1231F
Toshiba America Electronic Components
|
Check for Price | Active | YES | 9.9 V | 8.1 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDSO-G16 | e0 | Not Qualified | 75 °C | -25 °C | 16 | PLASTIC/EPOXY | SSOP | SOP16,.25,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 1 mm | DUAL | 8.2 mm | 1.9 mm | 4.6 mm | TOSHIBA CORP | unknown | SOIC | SSOP, SOP16,.25,40 | 16 | 8542.39.00.01 | VIDEO TUNER | 56 mA | EAR99 | YES | 801.25 MHz | 55.25 MHz | 14 dB | 2 | ||||||||||||||||||||
|
TA1231A
Tai-Saw Technology Co Ltd
|
Check for Price | Yes | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 954 MHz | SAW FILTER | TAPE AND REEL | 7 dB | 1 | 85 °C | -20 °C | 6 | 1.15 mm | 3 mm | TAI-SAW TECHNOLOGY CO LTD | compliant | ROHS COMPLIANT, SMD, 6 PIN |