Filter Your Search
1 - 10 of 17 results
![]() |
TA1318AF
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | SSOP | CONSUMER CIRCUIT | BIPOLAR | 1 | 44 mA | 9.5 V | 8.5 V | COMMERCIAL | R-PDSO-G30 | Not Qualified | 65 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 30 | PLASTIC/EPOXY | SOP30,.4,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 1 mm | DUAL | 7.5 mm | 15.4 mm | 2.7 mm | TOSHIBA CORP | SSOP | 0.375 INCH, 1 MM PITCH, PLASTIC, SSOP-30 | 30 | unknown | 8542.39.00.01 | ||||||||||||||||
![]() |
TA1310BN
Toshiba America Electronic Components
|
Check for Price | Obsolete | SDIP | CONSUMER CIRCUIT | BIPOLAR | IT ALSO REQUIRES 8.7V TO 9.3V SUPPLY | 1 | 5.2 V | 4.8 V | COMMERCIAL | R-PDIP-T56 | Not Qualified | e0 | 65 °C | -20 °C | 56 | PLASTIC/EPOXY | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 50.4 mm | 4.5 mm | TOSHIBA CORP | DIP | SDIP, SDIP56,.6 | 56 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
TA1310A
Tai-Saw Technology Co Ltd
|
Check for Price | Yes | Active | TAPE AND REEL | 1 | 85 °C | -40 °C | 5 | 1.4 mm | TAI-SAW TECHNOLOGY CO LTD | compliant | 1.5887 GHz | SAW FILTER | 700 µm | 50 OHM | 2 dB | SURFACE MOUNT | 100 OHM Ω | PLASTIC | |||||||||||||||||||||||||||||||||
|
TA1318A
Tai-Saw Technology Co Ltd
|
Check for Price | Yes | Active | 1 | 85 °C | -60 °C | 4 | 1.6 mm | 2 mm | TAI-SAW TECHNOLOGY CO LTD | compliant | 1.575 GHz | SAW FILTER | 900 µm | 50 OHM | 3 dB | SURFACE MOUNT | 50 OHM Ω | TR, 7 INCH | |||||||||||||||||||||||||||||||||
|
TA1316N
Toshiba America Electronic Components
|
Check for Price | Active | TOSHIBA CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
![]() |
TA1316AN
Toshiba America Electronic Components
|
Check for Price | Obsolete | SDIP | CONSUMER CIRCUIT | BIPOLAR | IT ALSO REQUIRES 8.8V AND 9V SUPPLY | 1 | 174.8 mA | 2.2 V | 1.8 V | COMMERCIAL | R-PDIP-T56 | Not Qualified | e0 | 65 °C | -20 °C | 56 | PLASTIC/EPOXY | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 50.4 mm | 4.5 mm | TOSHIBA CORP | DIP | SDIP, SDIP56,.6 | 56 | unknown | 8542.39.00.01 | |||||||||||||||||
![]() |
TA1317AN
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | SDIP | HORIZ/VERT DEFLECTION IC | BIPOLAR | TV | YES | 1 | 9.5 V | 8.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 65 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SDIP24,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 22 mm | 4.5 mm | TOSHIBA CORP | DIP | SDIP, SDIP24,.3 | 24 | unknown | 8542.39.00.01 | |||||||||||||||
![]() |
TA1318NG
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | SDIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 9.5 V | 8.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 65 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SDIP24,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 22 mm | 4.5 mm | TOSHIBA CORP | DIP | SDIP, SDIP24,.3 | 24 | unknown | 8542.39.00.01 | ||||||||||||||||||
![]() |
TA1310AN
Toshiba America Electronic Components
|
Check for Price | Obsolete | SDIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 9.3 V | 8.7 V | OTHER | R-PDIP-T56 | Not Qualified | 65 °C | -20 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 50.4 mm | 4.5 mm | TOSHIBA CORP | DIP | SDIP, | 56 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
![]() |
TA1317AFG
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | SSOP | HORIZ/VERT DEFLECTION IC | BIPOLAR | TV | YES | 1 | 9.5 V | 8.5 V | COMMERCIAL | R-PDSO-G30 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 30 | PLASTIC/EPOXY | SOP30,.4,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 1 mm | DUAL | 7.5 mm | 15.4 mm | 2.7 mm | TOSHIBA CORP | SSOP | SSOP, SOP30,.4,40 | 30 | unknown | 8542.39.00.01 |