Filter Your Search
1 - 10 of 154 results
|
TA45-A126F200Z3-AZM14
Schurter Electronic Components
|
Check for Price | Yes | Active | 240 V | 60 V | 20 A | THERMAL CIRCUIT BREAKER | ROCKER | UNDER VOLTAGE RELEASE | CSA; IEC; SEMKO; SEV; UL; VDE | IP00; IP40; IP54; IP65 | 55 °C | -10 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 25 mm | 69 mm | 48 mm | SCHURTER AG | compliant | ||
|
TA45-A126FZ05Z8-AZM01
Schurter Electronic Components
|
Check for Price | Yes | Active | 240 V | 60 V | 50 mA | THERMAL CIRCUIT BREAKER | ROCKER | UNDER VOLTAGE RELEASE | CSA; IEC; SEMKO; SEV; UL; VDE | IP00; IP40; IP54; IP65 | 55 °C | -10 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 25 mm | 69 mm | 48 mm | SCHURTER AG | compliant | ||
|
TA45-A126FZ05Z7-AZM10
Schurter Electronic Components
|
Check for Price | Yes | Active | 240 V | 60 V | 50 mA | THERMAL CIRCUIT BREAKER | ROCKER | UNDER VOLTAGE RELEASE | CSA; IEC; SEMKO; SEV; UL; VDE | IP00; IP40; IP54; IP65 | 55 °C | -10 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 25 mm | 69 mm | 48 mm | SCHURTER AG | compliant | ||
|
TA45-A126F200Z3-AZZ51
Schurter Electronic Components
|
Check for Price | Yes | Active | 240 V | 60 V | 20 A | THERMAL CIRCUIT BREAKER | ROCKER | UNDER VOLTAGE RELEASE | CSA; IEC; SEMKO; SEV; UL; VDE | IP00; IP40; IP54; IP65 | 55 °C | -10 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 25 mm | 69 mm | 48 mm | SCHURTER AG | compliant | ||
|
TA45-A126F200Z8-AZM01
Schurter Electronic Components
|
Check for Price | Yes | Active | 240 V | 60 V | 20 A | THERMAL CIRCUIT BREAKER | ROCKER | UNDER VOLTAGE RELEASE | CSA; IEC; SEMKO; SEV; UL; VDE | IP00; IP40; IP54; IP65 | 55 °C | -10 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 25 mm | 69 mm | 48 mm | SCHURTER AG | compliant | ||
|
TA45-A126F200Z3-AZM03
Schurter Electronic Components
|
Check for Price | Yes | Active | 240 V | 60 V | 20 A | THERMAL CIRCUIT BREAKER | ROCKER | UNDER VOLTAGE RELEASE | CSA; IEC; SEMKO; SEV; UL; VDE | IP00; IP40; IP54; IP65 | 55 °C | -10 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 25 mm | 69 mm | 48 mm | SCHURTER AG | compliant | ||
|
TA45-A126FZ05Z4-AZZ31
Schurter Electronic Components
|
Check for Price | Yes | Active | 240 V | 60 V | 50 mA | THERMAL CIRCUIT BREAKER | ROCKER | UNDER VOLTAGE RELEASE | CSA; IEC; SEMKO; SEV; UL; VDE | IP00; IP40; IP54; IP65 | 55 °C | -10 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 25 mm | 69 mm | 48 mm | SCHURTER AG | compliant | ||
|
TA45-A126FZ05Z9-AZM03
Schurter Electronic Components
|
Check for Price | Yes | Active | 240 V | 60 V | 50 mA | THERMAL CIRCUIT BREAKER | ROCKER | UNDER VOLTAGE RELEASE | CSA; IEC; SEMKO; SEV; UL; VDE | IP00; IP40; IP54; IP65 | 55 °C | -10 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 25 mm | 69 mm | 48 mm | SCHURTER AG | compliant | ||
|
TA45-A126FZ05Z3-AZM13
Schurter Electronic Components
|
Check for Price | Yes | Active | 240 V | 60 V | 50 mA | THERMAL CIRCUIT BREAKER | ROCKER | UNDER VOLTAGE RELEASE | CSA; IEC; SEMKO; SEV; UL; VDE | IP00; IP40; IP54; IP65 | 55 °C | -10 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 25 mm | 69 mm | 48 mm | SCHURTER AG | compliant | ||
|
TA45-A126F200Z4-AZM11
Schurter Electronic Components
|
Check for Price | Yes | Active | 240 V | 60 V | 20 A | THERMAL CIRCUIT BREAKER | ROCKER | UNDER VOLTAGE RELEASE | CSA; IEC; SEMKO; SEV; UL; VDE | IP00; IP40; IP54; IP65 | 55 °C | -10 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 25 mm | 69 mm | 48 mm | SCHURTER AG | compliant |