Filter Your Search
1 - 9 of 9 results
|
TA45-ABFRH130C0-AZM14
Schurter Electronic Components
|
Check for Price | Active | 240 V | 60 V | 13 A | THERMAL CIRCUIT BREAKER | ROCKER | MANUAL ON/OFF | 1 kA | CSA; SEMKO; SEV; UL; VDE | IP00; IP40; IP54; IP65 | 55 °C | -10 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 25 mm | 34 mm | 48 mm | SCHURTER AG | compliant | ||
|
TA45-ABFRH130C0-AZM02
Schurter Electronic Components
|
Check for Price | Active | 240 V | 60 V | 13 A | THERMAL CIRCUIT BREAKER | ROCKER | MANUAL ON/OFF | 1 kA | CSA; SEMKO; SEV; UL; VDE | IP00; IP40; IP54; IP65 | 55 °C | -10 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 25 mm | 34 mm | 48 mm | SCHURTER AG | compliant | ||
|
TA45-ABFRH130C0-AZM10
Schurter Electronic Components
|
Check for Price | Active | 240 V | 60 V | 13 A | THERMAL CIRCUIT BREAKER | ROCKER | MANUAL ON/OFF | 1 kA | CSA; SEMKO; SEV; UL; VDE | IP00; IP40; IP54; IP65 | 55 °C | -10 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 25 mm | 34 mm | 48 mm | SCHURTER AG | compliant | ||
|
TA45-ABFRH130C0-AZM01
Schurter Electronic Components
|
Check for Price | Active | 240 V | 60 V | 13 A | THERMAL CIRCUIT BREAKER | ROCKER | MANUAL ON/OFF | 1 kA | CSA; SEMKO; SEV; UL; VDE | IP00; IP40; IP54; IP65 | 55 °C | -10 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 25 mm | 34 mm | 48 mm | SCHURTER AG | compliant | ||
|
TA45-ABFRH130C0-AZM12
Schurter Electronic Components
|
Check for Price | Active | 240 V | 60 V | 13 A | THERMAL CIRCUIT BREAKER | ROCKER | MANUAL ON/OFF | 1 kA | CSA; SEMKO; SEV; UL; VDE | IP00; IP40; IP54; IP65 | 55 °C | -10 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 25 mm | 34 mm | 48 mm | SCHURTER AG | compliant | ||
|
TA45-ABFRH130C0
Schurter Electronic Components
|
Check for Price | Active | 240 V | 60 V | 13 A | THERMAL CIRCUIT BREAKER | ROCKER | MANUAL ON/OFF | 1 kA | CSA; SEMKO; SEV; UL; VDE | IP00; IP40; IP54; IP65 | 55 °C | -10 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 25 mm | 34 mm | 48 mm | SCHURTER AG | compliant | ||
|
TA45-ABFRH130C0-AZM11
Schurter Electronic Components
|
Check for Price | Active | 240 V | 60 V | 13 A | THERMAL CIRCUIT BREAKER | ROCKER | MANUAL ON/OFF | 1 kA | CSA; SEMKO; SEV; UL; VDE | IP00; IP40; IP54; IP65 | 55 °C | -10 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 25 mm | 34 mm | 48 mm | SCHURTER AG | compliant | ||
|
TA45-ABFRH130C0-AZM03
Schurter Electronic Components
|
Check for Price | Active | 240 V | 60 V | 13 A | THERMAL CIRCUIT BREAKER | ROCKER | MANUAL ON/OFF | 1 kA | CSA; SEMKO; SEV; UL; VDE | IP00; IP40; IP54; IP65 | 55 °C | -10 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 25 mm | 34 mm | 48 mm | SCHURTER AG | compliant | ||
|
TA45-ABFRH130C0-AZM13
Schurter Electronic Components
|
Check for Price | Active | 240 V | 60 V | 13 A | THERMAL CIRCUIT BREAKER | ROCKER | MANUAL ON/OFF | 1 kA | CSA; SEMKO; SEV; UL; VDE | IP00; IP40; IP54; IP65 | 55 °C | -10 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 25 mm | 34 mm | 48 mm | SCHURTER AG | compliant |