Filter Your Search
1 - 2 of 2 results
|
TA48018BF
Toshiba America Electronic Components
|
Check for Price | No | End Of Life | 6.8 V | 3.4 V | 1.8 V | 1.6 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 16 V | 0.02 % | 0.02 % | 1 | 1.872 V | 1.728 V | BIPOLAR | 4 % | R-PSSO-G2 | e2 | Not Qualified | 125 °C | 2 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Silver (Sn/Ag) | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.7 mm | TOSHIBA CORP | SOIC | , SMSIP3H,.38,90TB | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
TA48018BF(T6L1,NQ)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 6.8 V | 3.4 V | 1.8 V | 1.6 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 16 V | 0.02 % | 0.02 % | 1 | 1.872 V | 1.728 V | BIPOLAR | 4 % | R-PSSO-G2 | e2 | Not Qualified | 125 °C | 2 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Silver (Sn/Ag) | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.7 mm | TOSHIBA CORP | SOIC | , SMSIP3H,.38,90TB | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Toshiba |