Filter Your Search
1 - 10 of 15 results
|
SDTA-610-K
Bourns Inc
|
Check for Price | Yes | Obsolete | 50 mA | 12 V | 1000000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | .05A@12VDC | 250VAC V | 100 MΩ | 1.47 N | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | GLASS FIBER POLYOXYMETHYLENE | STEEL | GLASS FIBER PBT | 4 | HAND/WAVE | NO | BRASS | SOLDER | 6.55 mm | 3.5 mm | 7.4 mm | 0.138 inch | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | ||||
|
SDTA-610-N
Bourns Inc
|
Check for Price | Yes | Obsolete | 50 mA | 12 V | 1000000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | .05A@12VDC | 250VAC V | 100 MΩ | 2.06 N | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | BROWN | GLASS FIBER POLYOXYMETHYLENE | STEEL | GLASS FIBER PBT | 4 | HAND/WAVE | NO | BRASS | SOLDER | 6.55 mm | 3.5 mm | 7.4 mm | 0.138 inch | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | ||||
|
TA-610N-V-T/R
APEM Inc
|
Check for Price | Yes | Obsolete | 500 mA | 12 V | 500000 Cycle(s) | KEYPAD SWITCH | PUSHBUTTON | 0.5A@12VDC | -25 °C | 70 °C | SURFACE MOUNT-RIGHT ANGLE | NO | SOLDER | 7.0358 mm | 5.2324 mm | 6.096 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | Apem | |||||||||||||||||||
|
TA-610R-Q-T/R
APEM Inc
|
Check for Price | Yes | Obsolete | 500 mA | 12 V | 500000 Cycle(s) | KEYPAD SWITCH | PUSHBUTTON | 0.5A@12VDC | -25 °C | 70 °C | SURFACE MOUNT-RIGHT ANGLE | NO | SOLDER | 7.0358 mm | 5.2324 mm | 6.096 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||
|
TA-610N-Q-T/R
APEM Inc
|
Check for Price | Yes | Obsolete | 500 mA | 12 V | 500000 Cycle(s) | KEYPAD SWITCH | PUSHBUTTON | 0.5A@12VDC | -25 °C | 70 °C | SURFACE MOUNT-RIGHT ANGLE | NO | SOLDER | 7.0358 mm | 5.2324 mm | 6.096 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||
|
TA-610R-V
APEM Inc
|
Check for Price | Yes | Obsolete | 500 mA | 12 V | 500000 Cycle(s) | KEYPAD SWITCH | PUSHBUTTON | 0.5A@12VDC | -25 °C | 70 °C | SURFACE MOUNT-RIGHT ANGLE | NO | SOLDER | 7.0358 mm | 5.2324 mm | 6.096 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||
|
SDTA-610-S
Bourns Inc
|
Check for Price | Yes | Obsolete | 50 mA | 12 V | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | .05A@12VDC | 250VAC V | 100 MΩ | 3.14 N | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | SALMON | GLASS FIBER POLYOXYMETHYLENE | STEEL | GLASS FIBER PBT | 4 | HAND/WAVE | NO | BRASS | SOLDER | 6.55 mm | 3.5 mm | 7.4 mm | 0.138 inch | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | |||||
|
SDTA-610-R
Bourns Inc
|
Check for Price | Yes | Obsolete | 50 mA | 12 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | .05A@12VDC | 250VAC V | 100 MΩ | 3.04 N | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | RED | GLASS FIBER POLYOXYMETHYLENE | STEEL | GLASS FIBER PBT | 4 | HAND/WAVE | NO | BRASS | SOLDER | 6.55 mm | 3.5 mm | 7.4 mm | 0.138 inch | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | ||||
|
TA-610N-V
APEM Inc
|
Check for Price | Yes | Obsolete | 500 mA | 12 V | 500000 Cycle(s) | KEYPAD SWITCH | PUSHBUTTON | 0.5A@12VDC | -25 °C | 70 °C | SURFACE MOUNT-RIGHT ANGLE | NO | SOLDER | 7.0358 mm | 5.2324 mm | 6.096 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||
|
TA-610N-V-T/R
Diptronics Manufacturing Inc
|
Check for Price | Yes | Active | KEYPAD SWITCH | DIPTRONICS MANUFACTURING INC | compliant | Diptronics |